B82804A0324A220

TDK
871-B82804A324A220
B82804A0324A220

Mfr.:

Description:
Pulse Transformers 317uH, 2 Outputs Turns Ratio: 2:1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 472

Stock:
472 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.88 $4.88
$4.42 $44.20
$4.13 $103.25
$4.02 $201.00
$3.89 $389.00
$3.83 $957.50
$3.25 $1,625.00
Full Reel (Order in multiples of 850)
$3.14 $2,669.00
$3.08 $5,236.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Pulse Transformers
RoHS:  
317 uH
6.7 mm
6.1 mm
5.4 mm
Brand: TDK
Isolation Voltage: 1.5 kV
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Gate Drives
Product Type: Audio & Signal Transformers
Series: B82804A
Factory Pack Quantity: 850
Subcategory: Transformers
Termination Style: SMD/SMT
Part # Aliases: B82804A324A220
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504500000
CNHTS:
8504319000
USHTS:
8504504000
JPHTS:
8504500001
KRHTS:
8504509010
TARIC:
8504318090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B82804A Gate Drive Transformers

TDK B82804A Series Gate Drive Transformers are used to couple gate-drive circuits to MOSFETs and IGBTs operating at switch frequencies within a range of 150KHz through several MHz. Using a miniaturized EP5 core, the dimensions of the transformers are 8.1 x 6.7 x 5.4mm, resulting in significant space savings on the circuit board. TDK B82804A Series Gate Drive Transformers offer low stray inductances and parasitic capacitances between winding are only 25 to 95pF. Short-term dielectric strength is tested to 1500VDC for all types in the B82804A Series Gate Drive Transformers are designed for ambient temperatures of up to +85ºC and operating temperatures of up to +125°C. Applications include half- and full-bridge converters as well as in frequency converters or inverters.