Triad Magnetics Power Transformers

Results: 832
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Triad Magnetics Power Transformers POWER XFMR 2.5Vct at 4A UL/cUL/TUV CHASSIS MOUNT 16In Stock
Min.: 1
Mult.: 1

230 VAC 2.5 V 10 VA 4 A Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 2.81 in 1.75 in VPL
Triad Magnetics Power Transformers POWER XFMR 20Vct at 1.25A UL/cUL/TUV CHASSIS MOUNT 18In Stock
Min.: 1
Mult.: 1

230 VAC 20 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Power Transformers POWER XFMR 20Vct at 0.25A UL/cUL/TUV CHASSIS MOUNT 64In Stock
Min.: 1
Mult.: 1

230 VAC 20 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 60.32 mm 36.49 mm 36.49 mm VPL
Triad Magnetics Power Transformers POWER XFMR 20Vct at 0.5A UL/cUL/TUV CHASSIS MOUNT 19In Stock
Min.: 1
Mult.: 1

230 VAC 20 V 10 VA Chassis Dual Primary Winding Dual Secondary Winding 71.42 mm 44.45 mm 44.45 mm VPL
Triad Magnetics Power Transformers POWER XFMR 24Vct at 1.04A UL/cUL/TUV CHASSIS MOUNT 97In Stock
Min.: 1
Mult.: 1

25 VA Chassis 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Power Transformers POWER XFMR 24Vct at 2.083A UL/cUL/TUV CHASSIS MOUNT 15In Stock
Min.: 1
Mult.: 1

230 VAC 24 V 50 VA 2.083 A Chassis Dual Primary Winding Dual Secondary Winding 4 in 2.25 in 2.562 in VPL
Triad Magnetics Power Transformers POWER XFMR 24Vct at 0.41A UL/cUL/TUV CHASSIS MOUNT 52In Stock
Min.: 1
Mult.: 1

230 VAC 24 V 10 VA Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 2.81 in 1.75 in VPL
Triad Magnetics Power Transformers POWER XFMR 25.2Vct at 0.99A UL/cUL/TUV CHASSIS MOUNT 18In Stock
Min.: 1
Mult.: 1

230 VAC 25.2 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Power Transformers POWER XFMR 25.2Vct at 1.984A UL/cUL/TUV CHASSIS MOUNT 7In Stock
Min.: 1
Mult.: 1

230 VAC 25.2 V 50 VA Chassis Dual Primary Winding Dual Secondary Winding 101.6 mm 57.15 mm 65.07 mm VPL
Triad Magnetics Power Transformers POWER XFMR 26.8Vct at 0.93A UL/cUL/TUV CHASSIS MOUNT 20In Stock
Min.: 1
Mult.: 1

Chassis VPL
Triad Magnetics Power Transformers POWER XFMR 28Vct at 1.786A UL/cUL/TUV CHASSIS MOUNT 6In Stock
Min.: 1
Mult.: 1

230 VAC 28 V 50 VA Chassis Dual Primary Winding Dual Secondary Winding 101.6 mm 57.15 mm 65.07 mm VPL
Triad Magnetics Power Transformers POWER XFMR 28Vct at 0.18A UL/cUL/TUV CHASSIS MOUNT 80In Stock
Min.: 1
Mult.: 1

230 VAC 28 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL
Triad Magnetics Power Transformers POWER XFMR 28Vct at 0.35A UL/cUL/TUV CHASSIS MOUNT 8In Stock
Min.: 1
Mult.: 1

230 VAC 28 V 10 VA Chassis Dual Primary Winding Dual Secondary Winding 71.42 mm 44.45 mm 44.45 mm VPL
Triad Magnetics Power Transformers POWER XFMR 28Vct at 0.89A UL/cUL/TUV CHASSIS MOUNT 18In Stock
Min.: 1
Mult.: 1

25 VA Chassis 3.25 in 2.125 in 1.937 in VPL
Triad Magnetics Power Transformers POWER XFMR 36Vct at 1.389A UL/cUL/TUV CHASSIS MOUNT 2In Stock
Min.: 1
Mult.: 1

230 VAC 36 V 50 VA Chassis Dual Primary Winding Dual Secondary Winding 101.6 mm 57.15 mm 65.07 mm VPL
Triad Magnetics Power Transformers POWER XFMR 36Vct at 0.28A UL/cUL/TUV CHASSIS MOUNT 20In Stock
Min.: 1
Mult.: 1

230 VAC 36 V 10 VA Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 2.81 in 1.75 in VPL
Triad Magnetics Power Transformers POWER XFMR 36Vct at 0.7A UL/cUL/TUV CHASSIS MOUNT 14In Stock
Min.: 1
Mult.: 1

230 VAC 36 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 12.0VCT at 2.08A UL/CE TOROIDAL MOUNT 3In Stock
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 6 V/12 V 25 VA 4.16 A/2.08 A Chassis Dual Primary Winding Dual Secondary Winding 37 mm 84 mm VPM
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 24.0VCT at 1.04A UL/CE TOROIDAL MOUNT 8In Stock
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 12 V/24 V 25 VA 2.08 A/1.04 A Chassis Dual Primary Winding Dual Secondary Winding 37 mm 84 mm VPM
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 240VCT at 1.04A UL/CE TOROIDAL MOUNT
6In Stock
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 120 V/240 V 250 VA 2.08 A/1.04 A Chassis Dual Primary Winding Dual Secondary Winding 60 mm 123 mm VPM
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 240VCT at 2.08A UL/CE TOROIDAL MOUNT
1In Stock
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 120 V/240 V 500 VA 4.16 A/2.08 A Chassis Dual Primary Winding Dual Secondary Winding 64 mm 147 mm VPM
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 240VCT at 0.208A UL/CE TOROIDAL MOUNT 9In Stock
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 120 V/240 V 50 VA 420 mA/210 mA Chassis Dual Primary Winding Dual Secondary Winding 38 mm 92 mm VPM
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 240VCT at 4.17A UL/CE TOROIDAL MOUNT
1In Stock
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 120 V/240 V 1 kVA 8.34 A/4.17 A Chassis Dual Primary Winding Dual Secondary Winding 74 mm 183 mm VPM
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 240VCT at 0.667A UL/CE TOROIDAL MOUNT 4In Stock
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 120 V/240 V 160 VA 1.33 A/670 mA Chassis Dual Primary Winding Dual Secondary Winding 52 mm 113 mm VPM
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 30.0VCT at 1.67A UL/CE TOROIDAL MOUNT 8In Stock
24Expected 2026-07-30
Min.: 1
Mult.: 1

100 VAC, 120 VAC, 220 VAC, 240 VAC 15 V/30 V 50 VA 3.34 A/1.67 A Chassis Dual Primary Winding Dual Secondary Winding 38 mm 92 mm VPM