Hammond Manufacturing Power Transformers

Results: 1,429
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Hammond Manufacturing Power Transformers Power transformer, toroid, 625 VA, with 240V @ 2.6A secondary 3Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 240 VAC 625 VA 2.6 A Chassis Dual Primary Winding Single Secondary Winding 2.38 in 5.88 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 1000 VA, with 240V @ 4.17A secondary 3Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 240 VAC 1 kVA 4.17 A Chassis Dual Primary Winding Single Secondary Winding 2.88 in 6.25 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 1000 VA, with 117V @ 8.5A secondary 16Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 234 V Series, 117 V Parallel 1 kVA 4.27 A Chassis Dual Primary Winding Dual Secondary Winding 2.88 in 6.25 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 625 VA, with 30V @ 20.84A secondary 26Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 60 V Series, 30 V Parallel 625 VA 10.42 A Chassis Dual Primary Winding Dual Secondary Winding 2.38 in 5.88 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 1500 VA, with 60V @ 25A secondary
1Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 60 VAC 1.5 kVA 25 A Chassis Dual Primary Winding Dual Secondary Winding 3.25 in 7.25 in 1182
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, 115/230V primary, 1VA, 34V C.T. @ 25ma sec 13Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 34 VAC CT 1 VA 25 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1 in 0.83 in 160
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, 115/230V primary, 4.4VA, 16V C.T. @ 260ma sec 153Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 16 VAC CT 4.4 VA 260 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.25 in 1.69 in 1.45 in 160
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, 115/230V primary, 24VA, 28V C.T. @ 800ma sec Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 28 VAC CT 24 VA 800 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.63 in 1.38 in 160
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, 115V primary, 1.2VA, 20V C.T. @ 60ma sec 138Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 20 VAC CT 1.2 VA 60 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.19 in 1.22 in 161
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 12VA, 120V C.T. @ .1A 22Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 120 VAC CT 12 VA 100 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.5 in 162
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 12VA, 16V C.T. @ .8A 35Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 16 VAC CT 12 VA 800 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.5 in 162
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, low profile, 115V, 20VA, 16V C.T. @ 1.25A 34Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 16 VAC CT 20 VA 1.25 A Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in 164
Hammond Manufacturing Power Transformers Transformer, low voltage, high current, chassis mount, 270VA, 18.0VCT, 15A 5Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 18 VAC CT 270 VA 15 A Chassis Single Primary Winding Single Secondary Winding 4.5 in 3.75 in 3.88 in 165
Hammond Manufacturing Power Transformers Transformer, low voltage, high current, chassis mount, 440VA, 22.0VCT, 20A 36Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 22 VAC CT 440 VA 20 A Chassis Single Primary Winding Single Secondary Winding 4.5 in 3.75 in 4.38 in 165
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 9.6VA, 24 C.T., 0.4A 9Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC CT 9.6 VA 400 mA Chassis Single Primary Winding Single Secondary Winding 2.81 in 1.63 in 1.69 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 10VA, 20 C.T., 0.5A 122Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 20 VAC CT 10 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 18VA, 36 C.T., 0.5A 95Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 36 VAC CT 18 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 82.55 mm 41.4 mm 50.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 4VA, 8 C.T., 0.5A 25Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 8 VAC CT 4 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 35.05 mm 35.05 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 50VA, 50 C.T., 1A 11Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 50 VAC CT 50 VA 1 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 8.5VA, 8.5 C.T., 1A 3Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 8.5 VAC CT 8.5 VA 1 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 6.25VA, 2.5 C.T., 2.5A 18Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 2.5 VAC CT 6.25 VA 2.5 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 38.1 mm 35.1 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 100VA, 50 C.T., 2A 17Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 50 VAC CT 100 VA 2 A Chassis Single Primary Winding Single Secondary Winding 4.5 in 2.5 in 3 in 166
Hammond Manufacturing Power Transformers POWER TX 117VAC 12.6V@3A 41Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 12.6 VAC 3 A Chassis Single Primary Winding Single Secondary Winding 3.69 in 2.13 in 2.31 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 75VA, 25 C.T., 3A 42Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 25 VAC CT 75 VA 3 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 57.2 mm 66.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 216VA, 72 C.T., 3A 15Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 72 VAC CT 216 VA 3 A Chassis Single Primary Winding Single Secondary Winding 3.75 in 3.56 in 4.5 in 166