Hammond Manufacturing Power Transformers

Results: 1,429
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Hammond Manufacturing Power Transformers Power transformer, chassis mount, 63VA, 6.3V @ 10A or 3.15V @ 20A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 6.3 VAC CT 63 VA 10 A Chassis Dual Primary Winding Dual Secondary Winding 101.6 mm 62.73 mm 66.54 mm 266
Hammond Manufacturing Power Transformers Transformer, high volt, 43VA, primary 115VAC, HV secondary 380V C.T. @ 71ma. 16In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 380 VAC CT 43 VA 71 mA Chassis Single Primary Winding Dual Secondary Winding 66.8 mm 55.62 mm 66.8 mm 200
Hammond Manufacturing Power Transformers Transformer, high volt, 59VA, primary 115VAC, HV secondary 550V C.T. @ 75ma. 3In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 550 VAC CT 59 VA 75 mA Chassis Single Primary Winding Triple Secondary Winding 69.85 mm 63.5 mm 77.72 mm 200
Hammond Manufacturing Power Transformers Transformer, high volt, 95VA, primary 115VAC, HV secondary 600V C.T. @ 115ma. 4In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 600 VAC CT 95 VA 115 mA Chassis Single Primary Winding Triple Secondary Winding 82.55 mm 63.5 mm 77.72 mm 200
Hammond Manufacturing Power Transformers Transformer, high volt, 123VA, primary 115VAC, HV secondary 600V C.T. @ 144ma. 5In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 600 VAC CT 123 VA 144 mA Chassis Single Primary Winding Triple Secondary Winding 95.25 mm 63.5 mm 77.72 mm 200
Hammond Manufacturing Power Transformers Transformer, high volt, 74VA, primary 115VAC, HV secondary 620V C.T. @ 80ma. 3In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 620 VAC CT 74 VA 80 mA Chassis Single Primary Winding Triple Secondary Winding 76.2 mm 63.5 mm 77.72 mm 200
Hammond Manufacturing Power Transformers Transformer, high volt, 101VA, primary 117VAC, HV secondary 700V C.T. @ 103ma. 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 700 VAC CT 101 VA 103 mA Chassis Single Primary Winding Triple Secondary Winding 88.9 mm 73.15 mm 88.9 mm 200
Hammond Manufacturing Power Transformers Transformer, high volt, 138VA, primary 115VAC, HV secondary 750V C.T. @ 126ma. 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 750 VAC CT 138 VA 126 mA Chassis Single Primary Winding Triple Secondary Winding 88.9 mm 79.5 mm 96.77 mm 200
Hammond Manufacturing Power Transformers high volt, 329VA, primary 115/125VAC, HV secondary 1200V C.T. @ 230ma. 2In Stock
Min.: 1
Mult.: 1

Transformers 200
Hammond Manufacturing Power Transformers Isolation transformer, plug-in, step down 240 to 120VAC, 1500VA
1In Stock
Min.: 1
Mult.: 1

Transformers 230 VAC 120 VAC 1.5 kVA Single Primary Winding Single Secondary Winding 317.5 mm 228.6 mm 127 mm 289
Hammond Manufacturing Power Transformers Isolation transformer, medical grade, 500VA, 240 VAC to 120 VAC, MG Series 1In Stock
Min.: 1
Mult.: 1

Transformers 240 VAC 500 VA Desktop 178
Hammond Manufacturing Power Transformers Fender 120/240V, 50/60 Hz, 293.5V @ 100mA 1In Stock
Min.: 1
Mult.: 1

Transformers 290
Hammond Manufacturing Power Transformers Fender 120V @ 60 Hz, 300V @ 100mA 1In Stock
Min.: 1
Mult.: 1

Transformers 290
Hammond Manufacturing Power Transformers Fender 94 Twin Reissue, 120V @ 60 Hz, 365Vct @ 850mA 2In Stock
Min.: 1
Mult.: 1

Transformers 290
Hammond Manufacturing Power Transformers Fender 65 Twin Reverb Reissue, 120V @ 60 Hz, 340V @ 500mA 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 85 W Chassis Single Primary Winding Triple Secondary Winding 290
Hammond Manufacturing Power Transformers Fender 240V @ 50/60 Hz, 640Vct @ 518mA 6In Stock
Min.: 1
Mult.: 1

Transformers 230 VAC 640 VAC CT 518 mA Chassis Single Primary Winding Dual Secondary Winding 119.12 mm 95.25 mm 114.3 mm 290
Hammond Manufacturing Power Transformers Marshall JCM 900-50 Watt, 120/240 VAC 50/60 Hz., 332V @ 300 mA 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 330 VAC 100 mA Chassis Dual Primary Winding Triple Secondary Winding 102.87 mm 96.01 mm 80.26 mm 290
Hammond Manufacturing Power Transformers Marshall Bluesbreaker Reissue, 120/240 VAC 50/60 Hz., 600Vct @ 230 mA 3In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 600 VAC CT 230 mA Chassis Dual Primary Winding Triple Secondary Winding 102.87 mm 96.01 mm 80.26 mm 290
Hammond Manufacturing Power Transformers Marshall 18 Watt Combo, 120/240 VAC 50/60 Hz., 580Vct @ 140 mA 3In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 580 VAC CT 140 mA Chassis Single Primary Winding Triple Secondary Winding 95.25 mm 79.37 mm 44.45 mm 290
Hammond Manufacturing Power Transformers VOX AC15 120/240 VAC 50/60 Hz. 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 630 VAC CT 92 mA Chassis Dual Primary Winding Triple Secondary Winding 96.01 mm 76.2 mm 80.26 mm 290
Hammond Manufacturing Power Transformers Fender 120/230/240V @ 50/60 Hz, 337Vct @ 1.1A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 330 VAC CT 1.5 A Chassis Dual Primary Winding Triple Secondary Winding 142.87 mm 95.25 mm 120.65 mm 290
Hammond Manufacturing Power Transformers POWER TRANS 1In Stock
Min.: 1
Mult.: 1

290
Hammond Manufacturing Power Transformers Fender 117V @ 60 Hz, 308.5V @ 250mA 4In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 319 VAC 120 mA Chassis Single Primary Winding Triple Secondary Winding 82.55 mm 79.37 mm 95.25 mm 290
Hammond Manufacturing Power Transformers Fender 240V @ 50/60 Hz, 342V @ 500mA 1In Stock
Min.: 1
Mult.: 1

Transformers 290
Hammond Manufacturing Power Transformers Fender 117V @ 60 Hz, 342V @ 500mA 3In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 342 VAC 500 mA Chassis Single Primary Winding Triple Secondary Winding 104.77 mm 101.21 mm 96.39 mm 290