Bel Signal Transformer Power Transformers

Results: 1,062
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20

115 VAC 56 V CT 56 VA 1 A Chassis Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC 10 V CT 100 VA 10 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC 120 V CT 100 VA 850 mA Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC 12.6 V CT 100 VA 8 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC 16 V CT 100 VA 6.25 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC 20 V CT 100 VA 5 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC 24 V CT 100 VA 4 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC 28 V CT 100 VA 3.6 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC 36 V CT 100 VA 2.8 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC 48 V CT 100 VA 2 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC 56 V CT 100 VA 1.8 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 1

115 VAC 56 V CT 100 VA 1.8 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 48
Mult.: 48

115 VAC, 230 VAC 30 V CT/15 V 6 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

115 VAC, 230 VAC 30 V CT/15 V 12 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 60.4 mm 49.2 mm 26.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

115 VAC, 230 VAC 30 V CT/15 V 18 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 60.4 mm 49.2 mm 30 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 48
Mult.: 48

115 VAC, 230 VAC 30 V CT/15 V 2.5 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 18.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 48
Mult.: 48

115 VAC, 230 VAC 34 V CT/17 V 9 VA 265 mA/530 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 27.4 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 48
Mult.: 48

115 VAC, 230 VAC 34 V CT/17 V 2.5 VA 75 mA/150 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 18.3 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 5
Mult.: 5

115 VAC 36 V CT/18 V CT 720 VA 20 A/40 A Chassis Single Primary Winding Dual Secondary Winding 162 mm 136.5 mm 134.9 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 5
Mult.: 5

115 VAC 36 V CT/18 V CT 900 VA 25 A/50 A Chassis Single Primary Winding Dual Secondary Winding 162 mm 146.1 mm 134.9 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 5
Mult.: 5

115 VAC 36 V CT/18 V CT 288 VA 8 A/16 A Chassis Single Primary Winding Dual Secondary Winding 114.3 mm 114.3 mm 95.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

115 VAC, 230 VAC 40 V CT/20 V 12 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 60.4 mm 49.2 mm 26.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

115 VAC, 230 VAC 40 V CT/20 V 18 VA 450 mA/900 mA Through Hole Dual Primary Winding Dual Secondary Winding 60.4 mm 49.2 mm 30 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 48
Mult.: 48

115 VAC, 230 VAC 40 V CT/20 V 2.5 VA 60 mA/120 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 18.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated Non-Stocked Lead-Time 16 Weeks
Min.: 48
Mult.: 48

115 VAC, 230 VAC 56 V CT/28 V 6 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm