MPI Series Power Transformers

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 24 V CT/12 V 650 VA 27.1 A/54.2 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 119.4 mm 117.8 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 28 V CT/14 V 650 VA 23.2 A/46.4 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 119.4 mm 117.8 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 36 V CT/18 V 650 VA 18.1 A/36.2 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 119.4 mm 117.8 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
Non-Stocked Lead-Time 16 Weeks
Min.: 5
Mult.: 5

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 10 V CT/5 V 900 VA 90 A/180 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 139.7 mm 117.8 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
Non-Stocked Lead-Time 16 Weeks
Min.: 5
Mult.: 5

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 12 V CT/6 V 900 VA 75 A/150 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 139.7 mm 117.8 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
Non-Stocked Lead-Time 16 Weeks
Min.: 5
Mult.: 5

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 20 V CT/10 V 900 VA 45 A/90 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 139.7 mm 117.8 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 24 V CT/12 V 900 VA 37.5 A/75 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 139.7 mm 117.8 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
Non-Stocked Lead-Time 16 Weeks
Min.: 5
Mult.: 5

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 28 V CT/14 V 900 VA 32.1 A/64.2 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 139.7 mm 117.8 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 36 V CT/18 V 900 VA 25 A/50 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 139.7 mm 117.8 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
Non-Stocked Lead-Time 16 Weeks
Min.: 5
Mult.: 5

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 40 V CT/20 V 900 VA 22.5 A/45 A Chassis Dual Primary Winding Dual Secondary Winding 133.3 mm 139.7 mm 117.8 mm MPI