SMD-8 Audio & Signal Transformers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package / Case Length Width Height Series Packaging
Wurth Elektronik Audio Transformers / Signal Transformers WE-SPE 1:1 2.2mH 8Pins
1,300On Order
Min.: 1
Mult.: 1
: 650

Signal Transformer SMD/SMT 2.2 mH 2.25 kVDC - 40 C + 125 C 1 Channel SMD-8 6.5 mm 6.1 mm 5.46 mm WE-SPE Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD SMD 16P Single 75uH Non-Stocked
Min.: 536
Mult.: 67

Token Ring Isolation Transformers Module SMD/SMT 75 uH 1.5 kV Dual Token Ring Interface SMD-8 7.62 mm 7.11 mm 5.08 mm SMD-TR Tube
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD SMD 16Pin Dual 75uH Non-Stocked Lead-Time 14 Weeks
Min.: 536
Mult.: 67

Token Ring Isolation Transformers Module SMD/SMT 75 uH 1.5 kV Dual Token Ring Interface SMD-8 7.62 mm 7.11 mm 5.08 mm SMD-TR Tube