SMD-4 Audio & Signal Transformers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package / Case Length Width Height Series Packaging
Sumida Audio Transformers / Signal Transformers 125uH min 120uH Nom 1,731In Stock
1,500Expected 2026-06-23
Min.: 1
Mult.: 1
: 500

Signal Transformers Module SMD/SMT 100 kHz 120 uH 3.75 kV - 40 C + 125 C Single Automotive, Industrial SMD-4 7.1 mm 5.2 mm 3.5 mm CBM Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-SPE 1:1 2.2mH 4Pins
2,000Expected 2026-09-18
Min.: 1
Mult.: 1
: 1,000

Signal Transformer SMD/SMT 2.2 mH 2.25 kVDC - 40 C + 125 C 1 Channel SMD-4 7.4 mm 5.5 mm 3.8 mm WE-SPE Reel, Cut Tape, MouseReel