CST25-0500

Triad Magnetics
553-CST25-0500
CST25-0500

Mfr.:

Description:
Current Transformers - Board Mount PCB Curr Sense Xfmr 1:500,50-500KHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.21 $3.21
$2.92 $29.20
$2.79 $69.75
$2.71 $135.50
$2.62 $262.00
$2.52 $630.00
$2.43 $1,215.00
$2.36 $2,360.00
$2.19 $5,475.00

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Current Transformers - Board Mount
Through Hole
470 mH
25 A
1:500
16 Ohms
Solder Pin
17 mm
15 mm
11.8 mm
50 kHz to 500 kHz
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: + 40 C
Output Current: 50 mA
Product Type: Current Transformers
Series: CST25
Factory Pack Quantity: 25
Subcategory: Transformers
Voltage Time - Et: 1.75 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99

CST25 Current Sense Transformers

Triad Magnetics CST25 Current Sense Transformers are ideal for monitoring currents in high-frequency applications such as switch-mode power supplies, LED lighting, etc. The CST25 components are offered with a built-in sense winding, allowing for ease of use. These fully encapsulated current sense transformers allow for a high isolation voltage of 4000VAC between primary and secondary windings. There are five different popular turn ratios available.