Bel SCS4.6 Series Current Transformers - Board Mount

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Inductance Current Rating Turns Ratio Secondary Resistance Termination Style Length Width Height Frequency Range
Bel Signal Transformer Current Transformers - Board Mount SMD Current Transformer 1.330mH-TR Non-Stocked Lead-Time 22 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT 1.33 mH 9 A 100:1 10.68 Ohms SMD/SMT 7.2 mm 5.2 mm 2.8 mm 50 kHz to 1 MHz
Bel Signal Transformer Current Transformers - Board Mount SMD Current Transformer 2.993mH-TR Non-Stocked Lead-Time 22 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT 2.993 mH 9 A 150:1 22.3 Ohms SMD/SMT 7.2 mm 5.2 mm 2.8 mm 50 kHz to 1 MHz
Bel Signal Transformer Current Transformers - Board Mount SMD Current Transformer 0.053mH-TR Non-Stocked Lead-Time 22 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT 53 uH 9 A 20:1 420 mOhms SMD/SMT 7.2 mm 5.2 mm 2.8 mm 50 kHz to 1 MHz
Bel Signal Transformer Current Transformers - Board Mount SMD Current Transformer 0.333mH-TR Non-Stocked Lead-Time 22 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT 333 uH 9 A 50:1 2.76 Ohms SMD/SMT 7.2 mm 5.2 mm 2.8 mm 50 kHz to 1 MHz
Bel Signal Transformer Current Transformers - Board Mount SMD Current Transformer 0.652mH-TR Non-Stocked Lead-Time 22 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT 652 uH 9 A 70:1 5.04 Ohms SMD/SMT 7.2 mm 5.2 mm 2.8 mm 50 kHz to 1 MHz