screw terminal Supercapacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 1500F 60x85mm Screw Terminal Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

1500 F 2.7 VDC Lug 60 mm (2.362 in) 85 mm 1000 Hour 200 uOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
Nichicon Supercapacitors / Ultracapacitors 2.5volts 2300Farads Screw Terminal Non-Stocked
Min.: 25
Mult.: 25
2300 F 2.5 VDC Screw 22 mm (0.866 in) 51 mm (2.008 in) 135 mm 2000 Hour 4 mOhms 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon Supercapacitors / Ultracapacitors 2.5volts 1300Farads Screw Terminal Non-Stocked
Min.: 50
Mult.: 50
1300 F 2.5 VDC Screw 18.8 mm (0.74 in) 40 mm (1.575 in) 135 mm 2000 Hour 6 mOhms 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 2000F Threaded terminal 55In Stock
Min.: 1
Mult.: 1

2000 F 2.7 VDC Screw 60.7 mm (2.39 in) 102 mm 1500 Hour, 1000000 Cycle 350 uOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C K2