SDU1024B

SolaHD
663-SDU1024B
SDU1024B

Mfr.:

Description:
UPS - Uninterruptible Power Supplies 240VA 10A B DIN DC UPSWOBAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8

Stock:
8 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$807.86 $807.86
$753.98 $3,769.90
$731.93 $7,319.30
$728.89 $18,222.25
50 Quote

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: UPS - Uninterruptible Power Supplies
RoHS:  
240 VAC
SDU DC UPS
Brand: SolaHD
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 408.233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SDU-DC B DIN-Rail Uninterruptible Power Supplies

SolaHD SDU-DC B Series DIN-Rail Uninterruptible Power Supplies (UPS) offer a 24VDC nominal input voltage, 10A to 20A output current, and 240W to 480W output power range. The SDU-DC B power supplies are powerful, microprocessor-controlled UPS units that provide protection from power interruptions, making them the ideal power backup solution for critical connected loads. The series features a modular, rugged industrial-grade design, an automatic self-test feature for UPS function and battery management check, and a wide operating temperature range of -15°C to +50°C. SolaHD SDU-DC B Series DIN-Rail UPS modules are ideal for automation process control, material handling, semiconductor fabrication equipment, and industrial/machine control.