VIPER37 Series AC/DC Converters

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics AC/DC Converters ViperPlus Fixed Freq 800V 30mQ 265 Vac 1,522In Stock
Min.: 1
Mult.: 1

Through Hole SDIP-10 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER37 Tube


STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 15W high performance off line high voltage con 2,489In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER37 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters ViperPlus Fixed Freq 800V 30mQ 265 Vac 4,875In Stock
Min.: 1
Mult.: 1

Through Hole SDIP-10 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER37 Tube


STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 15W high performance off line high voltage con 334In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER37 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 15W high performance off line high voltage con Non-Stocked Lead-Time 36 Weeks
Min.: 1,000
Mult.: 1,000

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER37 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 15W high performance off line high voltage con Non-Stocked Lead-Time 36 Weeks
Min.: 2,000
Mult.: 1,000

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER37 Tube