LinkSwitch AC/DC Converters

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 10 W (85-484 VAC) Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si LinkSwitch-XT2SR Reel
Power Integrations AC/DC Converters 3W 85-265 VAC 4W 230 VAC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT SMD-8 5.6 V 85 VAC 265 VAC Si 42 kHz 80 % 1.06 mA - 40 C + 150 C LNK5 Reel
Power Integrations AC/DC Converters 3W 85-265 VAC 4W 230 VAC Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 5.6 V 85 VAC 265 VAC Si 42 kHz 80 % 750 uA - 40 C + 150 C LNK5 Reel, Cut Tape, MouseReel
Power Integrations LNK3208D-TL
Power Integrations AC/DC Converters 485 mA (MDCM) 775 mA (CCM) Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 275 uA - 40 C + 150 C 775 mA LNK320 Reel, Cut Tape
Power Integrations LNK3208G-TL
Power Integrations AC/DC Converters 485 mA (MDCM) 775 mA (CCM) Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 275 uA - 40 C + 150 C 775 mA LNK320 Reel
Power Integrations LNK3208P
Power Integrations AC/DC Converters 485 mA (MDCM) 775 mA (CCM) Non-Stocked
Min.: 1
Mult.: 1

Through Hole 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 275 uA - 40 C + 150 C 775 mA LNK320 Tube
Power Integrations LNK3209D-TL
Power Integrations AC/DC Converters 600 mA (MDCM) 1000 mA (CCM) Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 300 uA - 40 C + 150 C 1 A LNK320 Reel
Power Integrations LNK3209P
Power Integrations AC/DC Converters 600 mA (MDCM) 1000 mA (CCM) Non-Stocked
Min.: 1
Mult.: 1

Through Hole 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 300 uA - 40 C + 150 C 1 A LNK320 Tube