Analog Devices / Maxim Integrated AC/DC Converters

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Analog Devices / Maxim Integrated AC/DC Converters Universal AC/DC and Isolated DC/DC Flyba 2,249In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TQFN-16 5 V 4.5 V 36 V Boost, Flyback Si 500 kHz 92 % 2 mA - 40 C + 125 C 2 A MAX17498B Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated AC/DC Converters Universal AC/DC and Isolated DC/DC Flyba Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TQFN-16 5 V 4.5 V 36 V Si 250 kHz 92 % 1.8 mA - 40 C + 125 C MAX17498C Reel