InnoSwitch3-CE Series AC/DC Converters

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 860 uA - 40 C + 105 C 2.32 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 860 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 860 uA - 40 C + 105 C 2.32 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 27 V 27 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 860 uA - 40 C + 105 C 2.32 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 1.265 V 35 W 4.65 V 5.15 V Flyback Si 75 kHz 860 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 1.265 V 35 W 4.65 V 5.15 V Flyback Si 75 kHz 860 uA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 45 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 27 V 40 W, 50 W 85 VAC 265 VAC Flyback Si 132 kHz 1.03 mA - 40 C + 105 C 2.64 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 45 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 27 V 40 W, 50 W 85 VAC 265 VAC Flyback Si 132 kHz 1.03 mA - 40 C + 105 C 2.64 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 45 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 27 V 40 W, 50 W 85 VAC 265 VAC Flyback Si 132 kHz 1.03 mA - 40 C + 105 C 2.64 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 45 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 1.265 V 45 W 4.65 V 5.15 V Flyback Si 70 kHz 1.03 mA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 45 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 40 W, 45 W 85 VAC 265 VAC Flyback Si 132 kHz 1.03 mA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 55 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 27 V 50 W, 65 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.96 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 55 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 27 V 50 W, 65 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.96 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 55 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 27 V 50 W, 65 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.96 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 55 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 27 V 50 W, 65 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.96 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 55 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 27 V 50 W, 55 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.96 A InnoSwitch3-CE Reel
Power Integrations AC/DC Converters 55 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 1.265 V 55 W 4.65 V 5.15 V Flyback Si 65 kHz 1.2 mA - 40 C + 105 C InnoSwitch3-CE Reel
Power Integrations INN3165C-H113-TL
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

InSOP-24D Si InnoSwitch3-CE Reel
Power Integrations INN3165C-H114-TL
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

InSOP-24D Si InnoSwitch3-CE Reel