Power Integrations InnoSwitch AC/DC Converters

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters Off-Line Flyback 15W 650V FET 230VAC 10mW Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Si InnoSwitch-CP Reel
Power Integrations AC/DC Converters Off-Line Flyback 20W 650V FET 230VAC 10mW Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Si InnoSwitch-CP Reel, Cut Tape
Power Integrations AC/DC Converters 85 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

InSOP-24D Si InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 85 W (85-265 VAC) Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 85 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 10 W (85-265 VAC) Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 1.265 V 12 W 4.65 V 5.15 V Flyback Si 85 kHz to 90 kHz 440 uA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 12 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 1.265 V 15 W 4.65 V 5.15 V Flyback Si 85 kHz to 90 kHz 480 uA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 27 V 25 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 790 uA - 40 C + 105 C 1.84 A InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 1.265 V 30 W 4.65 V 5.15 V Flyback Si 80 kHz 790 uA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 1.265 V 30 W 4.65 V 5.15 V Flyback Si 80 kHz 790 uA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 1.265 V 30 W 4.65 V 5.15 V Flyback Si 80 kHz 790 uA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 25 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 1.265 V 30 W 4.65 V 5.15 V Flyback Si 80 kHz 790 uA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 1.265 V 40 W 4.65 V 5.15 V Flyback Si 75 kHz 770 uA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 1.265 V 40 W 4.65 V 5.15 V Flyback Si 75 kHz 770 uA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 36 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 1.265 V 40 W 4.65 V 5.15 V Flyback Si 75 kHz 770 uA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 40 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 40 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 40 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 1.265 V 45 W 4.65 V 5.15 V Flyback Si 70 kHz 1.2 mA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 40 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 1.265 V 45 W 4.65 V 5.15 V Flyback Si 70 kHz 1.2 mA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 75 W (85-265 VAC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 75 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-EP Reel
Power Integrations AC/DC Converters 750V 30W (30-550 VDC) Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT InSOP-24D 5 V to 24 V 30 W 30 V 550 V Flyback Si 132 kHz 200 uA - 40 C + 125 C InnoSwitch3-AQ Reel