HVLED101

STMicroelectronics
511-HVLED101
HVLED101

Mfr.:

Description:
Switching Controllers Advanced high power factor flyback controller, valley locking, max pwr control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.22 $4.22
$2.73 $27.30
$2.49 $62.25
$2.10 $210.00
$1.96 $490.00
$1.72 $860.00
$1.40 $1,400.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.69
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Switching Controllers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

HVLED101 High Power Factor Flyback Controllers

STMicroelectronics HVLED101 High Power Factor Flyback Controllers have enhanced peak current mode controllers. The STMicroelectronics HVLED101 can control mainly high power factor (HPF) flyback or buck-boost topologies having an output power of up to 180W. Some other topologies, like a buck, boost, and SEPIC, could also be implemented. Primary Side Regulation of output voltage and Optocoupler control can be applied independently on the chip, exploiting precise regulation and very low standby power during no-load conditions.