AVO200 Series DC/DC Converters - Through Hole

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package / Case Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 200W 36 - 75Vin 12V@17A Neg Logic 103In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 48 V 36 V 75 V 12 V 16.7 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.9 mm (0.902 in) 12.7 mm (0.5 in) Industrial AVO200
Advanced Energy / Artesyn DC/DC Converters - Through Hole 200W 36 - 75Vin 5V@40A Neg Logic 141In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 48 V 36 V 75 V 5 V 40 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.9 mm (0.902 in) 12.7 mm (0.5 in) Industrial AVO200
Advanced Energy / Artesyn DC/DC Converters - Through Hole 200W 36 - 75Vin 12V@17A Neg Logic
224Expected 2026-04-17
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 48 V 36 V 75 V 12 V 16.7 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 12.7 mm (0.5 in) Industrial AVO200
Advanced Energy / Artesyn DC/DC Converters - Through Hole 200W 36 - 75Vin 5V@40A Neg Logic Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 200 W 48 V 36 V 75 V 5 V 40 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 12.7 mm (0.5 in) Industrial AVO200
Advanced Energy / Artesyn DC/DC Converters - Through Hole 200W 36 - 75Vin 5V@40A Non-Stocked Lead-Time 16 Weeks
Min.: 224
Mult.: 224

Isolated 1 Output 200 W 48 V 36 V 75 V 5 V 40 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 12.7 mm (0.5 in) Industrial AVO200