H1200 DC/DC Converters - Through Hole

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package / Case Length Width Height Industry Series
TDK-Lambda DC/DC Converters - Through Hole 1200W 28V 42.9A Thread 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.2 kW 200 V 425 V 28 V 42.9 A 116.6 mm (4.591 in) 61 mm (2.402 in) 12.7 mm (0.5 in) PH1200A280
TDK-Lambda DC/DC Converters - Through Hole 1200W 48V 25A Thread 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.2 kW 200 V 425 V 48 V 25 A 116.6 mm (4.591 in) 61 mm (2.402 in) 12.7 mm (0.5 in) PH1200A280
TDK-Lambda DC/DC Converters - Through Hole 1200W 36V 33.4A Thread 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.2 kW 200 V 425 V 36 V 33 A 116.6 mm (4.591 in) 61 mm (2.402 in) 12.7 mm (0.5 in) PH1200A280
TDK-Lambda DC/DC Converters - Through Hole 1200W 24V 50A Thread 2In Stock
30Expected 2026-06-17
Min.: 1
Mult.: 1

Isolated 1 Output 1.2 kW 200 V 425 V 24 V 50 A 116.6 mm (4.591 in) 61 mm (2.402 in) 12.7 mm (0.5 in) PH1200A280
Texas Instruments DC/DC Converters - Through Hole 0.8 to 1.8V 6A 12V I nput WideAdj Module 112In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 10.8 V 13.2 V 800 mV to 1.8 V 6 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTH12000L
TDK-Lambda DC/DC Converters - Through Hole 1200W 36V 33.4A 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.2 kW 200 V 425 V 36 V 33 A 116.6 mm (4.591 in) 61 mm (2.402 in) 12.7 mm (0.5 in) PH1200A280
TDK-Lambda DC/DC Converters - Through Hole 1200W 28V 42.9A
4Expected 2026-06-10
Min.: 1
Mult.: 1

Isolated 1 Output 1.2 kW 200 V 425 V 28 V 42.9 A 116.6 mm (4.591 in) 61 mm (2.402 in) 12.7 mm (0.5 in) PH1200A280
TDK-Lambda DC/DC Converters - Through Hole 1200W 48V 25A
28On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1.2 kW 200 V 425 V 48 V 25 A 116.6 mm (4.591 in) 61 mm (2.402 in) 12.7 mm (0.5 in) PH1200A280
TDK-Lambda DC/DC Converters - Through Hole 1200W 12V 100A
5Expected 2026-05-27
Min.: 1
Mult.: 1

Isolated 1 Output 1.2 kW 200 V 425 V 12 V 100 A 116.6 mm (4.591 in) 61 mm (2.402 in) 12.7 mm (0.5 in) PH1200A280
TDK-Lambda DC/DC Converters - Through Hole 1200W 12V 100A Thread Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.2 kW 200 V 425 V 12 V 100 A 116.6 mm (4.591 in) 61 mm (2.402 in) 12.7 mm (0.5 in) PH1200A280
TDK-Lambda DC/DC Converters - Through Hole 1200W 24V 50A Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.2 kW 200 V 425 V 24 V 50 A 116.6 mm (4.591 in) 61 mm (2.402 in) 12.7 mm (0.5 in) PH1200A280