Vicor DC/DC Converters - Through Hole

Results: 7,661
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Series
Vicor DC/DC Converters - Through Hole 3623 1.5 N 15V 320W 22In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 320 W 28 V 16 V 50 V 15 V 21.4 A 2.25 kV 38.7 mm (1.524 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM3623
Vicor DC/DC Converters - Through Hole T 183624 24v 20.84A 20In Stock
91On Order
Min.: 1
Mult.: 1
Isolated 1 Output 500 W 24 V 18 V 36 V 24 V 20.83 A 3 kV Full Brick 117 mm (4.606 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial 24A
Vicor DC/DC Converters - Through Hole Watts- 200 Vin 24 Vout 24 Grade - T 9In Stock
44On Order
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 24 V 18 V 36 V 24 V 9.8 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial 24B
Vicor DC/DC Converters - Through Hole E18 36 24 12.0V8.3A 7In Stock
5Expected 2026-05-18
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 24 V 18 V 36 V 12 V 8.33 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 24C
Vicor DC/DC Converters - Through Hole E 183624 12v 4.17A 6In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 24 V 18 V 36 V 12 V 4.17 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 24C
Vicor DC/DC Converters - Through Hole H 183624 12v 4.17A 6In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 24 V 18 V 36 V 12 V 4.17 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial 24C
Vicor DC/DC Converters - Through Hole C 183624 24v 6.25A 7In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 24 V 18 V 36 V 24 V 6.3 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 24C
Vicor DC/DC Converters - Through Hole 320W 28Vin 24Vout 3623 Package 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 24 V 13.4 A 2.25 kV 3623 38.7 mm (1.524 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM3623
Vicor DC/DC Converters - Through Hole Watts- 150 Vin 48 Vout 12 Grade - T 7In Stock
140On Order
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 36 V 75 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole 3414 28V 12V320W M 2In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 320 W 28 V 16 V 50 V 12 V 26.67 A 1.5 kV 85.9 mm (3.382 in) 35.5 mm (1.398 in) 9.4 mm (0.37 in) Industrial
Vicor DC/DC Converters - Through Hole 300V/15V 100W MINIMOD 57In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 300 V 200 V 400 V 15 V 20 A 3 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial VI-J00/VE-J00
Vicor DC/DC Converters - Through Hole Micro Family Vin-300 Vout-28, Power-150 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole 100W 24 Vin 5Vout I Grade 5In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 24 V 18 V 36 V 5 V 20 A 3 kV 117 mm (4.606 in) 60.9 mm (2.398 in) 12.7 mm (0.5 in) Industrial VI-200
Vicor DC/DC Converters - Through Hole H 180375300 48V10.4A 4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 500 W 300 V 180 V 375 V 48 V 10.4 A 3 kV Full Brick 117 mm (4.606 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial 300A
Vicor DC/DC Converters - Through Hole H 18/36/24 5v/ 20A 29In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 24 V 18 V 36 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial 24C
Vicor DC/DC Converters - Through Hole VI J00/200-28 Vin, 5 Vout, 10 W, 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 10 W 24 V 18 V 50 V 5 V 3 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial MI-J00
Vicor DC/DC Converters - Through Hole 3623 DCM 28Vin 48V 3 20W 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 48 V 6.67 A 2.25 kV 38.7 mm (1.524 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM3623x50M53C2
Vicor DC/DC Converters - Through Hole VDCM 3414 28V 12V/320W C SA 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 12 V 26.67 A 1.5 kV 85.9 mm (3.382 in) 35.5 mm (1.398 in) 9.4 mm (0.37 in) Industrial DCM3414x50M13C2
Vicor DC/DC Converters - Through Hole VDCM 3414 28V 24V/320W C LA 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 24 V 13.33 A 1.5 kV 85.9 mm (3.382 in) 35.5 mm (1.398 in) 9.4 mm (0.37 in) Industrial DCM3414x50M26C2
Vicor DC/DC Converters - Through Hole VDCM 3714 300V 24V/600W T LA 8In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 300 V 200 V 420 V 24 V 25 A 2.121 kV 95.1 mm (3.744 in) 35.5 mm (1.398 in) 9.3 mm (0.366 in) Industrial DCM3714xD2H26F0
Vicor DC/DC Converters - Through Hole 3623 1.5 N 15V 320W 17In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 320 W 28 V 16 V 50 V 15 V 21.4 A 2.25 kV 38.7 mm (1.524 in) 22.8 mm (0.898 in) 7.21 mm (0.284 in) Industrial DCM3623
Vicor DC/DC Converters - Through Hole 3714 270V 24V500W C 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 500 W 270 V 160 V 420 V 24 V 20.83 A 2.121 kV 95.1 mm (3.744 in) 35.5 mm (1.398 in) 9.4 mm (0.37 in) Industrial
Vicor DC/DC Converters - Through Hole Watts- 200 Vin 110 Vout 36 Grade - H 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 110 V 66 V 154 V 36 V 6.39 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V110B
Vicor DC/DC Converters - Through Hole Watts- 500 Vin 24 Vout 12 Grade - C 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 24 V 18 V 36 V 12 V 41.67 A 3 kV Full Brick 117 mm (4.606 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial 24A
Vicor DC/DC Converters - Through Hole C 18/36/24 48v/ 8.33A 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 24 V 18 V 36 V 48 V 8.33 A 3 kV Full Brick 117 mm (4.606 in) 56 mm (2.205 in) 12.7 mm (0.5 in) Medical, Industrial 24A