TDK-Lambda PYQ75 Series DC/DC Converters - Through Hole

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package / Case Length Width Height Industry Series
TDK-Lambda DC/DC Converters - Through Hole Input 12/24/48DC, Output 12V 6.25A, 75W 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 9 V 75 V 24 V 3.12 A 3 kV 57.9 mm x 36.8 mm x 12.7 mm 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PYQ75
TDK-Lambda DC/DC Converters - Through Hole Input 12/24/48DC, Output 12V 6.25A, 75W 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 9 V 75 V 12 V 6.25 A 3 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PYQ75
TDK-Lambda DC/DC Converters - Through Hole Input 12/24/48DC, Output 12V 6.25A, 75W 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 9 V 75 V 48 V 1.56 A 3 kV 57.9 mm x 36.8 mm x 12.7 mm 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PYQ75
TDK-Lambda DC/DC Converters - Through Hole Input 12/24/48DC, Output 12V 6.25A, 75W Non-Stocked Lead-Time 12 Weeks
Min.: 15
Mult.: 15

Isolated 1 Output 75 W 9 V 75 V 15 V 5 A 3 kV 57.9 mm x 36.8 mm x 12.7 mm 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PYQ75
TDK-Lambda DC/DC Converters - Through Hole Input 12/24/48DC, Output 12V 6.25A, 75W Non-Stocked Lead-Time 12 Weeks
Min.: 15
Mult.: 15

Isolated 1 Output 75 W 9 V 75 V 28 V 2.67 A 3 kV 57.9 mm x 36.8 mm x 12.7 mm 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PYQ75