RECOM Powerline DC/DC Converters - Through Hole

Results: 1,401
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 40W DC/DC 1.6kV 2:1 9-18in 5/+/-12out 2In Stock
Min.: 1
Mult.: 1

Isolated 3 Output 40 W 12 V 9 V 18 V 5 V 6 A 12 V 400 mA 1.6 kV DIP-9 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial RP40-G
RECOM Power DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 2:1 9-18Vin 5Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 12 V 9 V 18 V 5 V 6 A 1.6 kV DIP-9 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial RP40-G
RECOM Power DC/DC Converters - Through Hole 40W DC/DC 1.6kV 2:1 18-36in 5/+/-12out 4In Stock
Min.: 1
Mult.: 1

Isolated 3 Output 40 W 24 V 18 V 36 V 5 V 6 A 12 V 400 mA 1.6 kV DIP-9 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial RP40-G
RECOM Power DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 12 V 3.333 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial RP40-GW
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 18 V 36 V 5 V 12 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial RP60-G
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 18-36Vin 12Vout 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 18 V 36 V 12 V 5 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial RP60-G
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 2:1 18-36in +/-15out
7Expected 2026-02-27
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 18 V 36 V 15 V 267 mA - 15 V 267 mA 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP08-A
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 4:1 9-36in +/-15out
18On Order
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 9 V 36 V 15 V 267 mA - 15 V 267 mA 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP08-AW
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 4:1 9-36Vin 15Vout
7Expected 2026-04-24
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 15 V 533 mA 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP08-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout
23Expected 2026-02-13
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP15-FW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36in +/-12out
18Expected 2026-02-27
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 12 V 625 mA - 12 V 625 mA 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP15-FW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 2:1 18-36Vin 3.3out
7Expected 2026-02-20
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 18 V 36 V 3.3 V 5 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP20-F
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18Vin 12Vout
9Expected 2026-02-20
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9 V 18 V 12 V 2.5 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP30-F
RECOM Power DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout
8Expected 2026-05-01
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 18 V 36 V 5 V 8 A 1.6 kV DIP-9 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial RP40-G
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 2:1 9-18Vin +/-5out Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 12 V 9 V 18 V 5 V 800 mA - 5 V 800 mA 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP08-A
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 2:1 9-18Vin 5Vout Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 12 V 9 V 18 V 5 V 1.5 A 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP08-A
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 2:1 9-18in +/-12out Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 12 V 9 V 18 V 12 V 333 mA - 12 V 333 mA 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP08-A
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 2:1 9-18Vin 15Vout Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 12 V 9 V 18 V 15 V 533 mA 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP08-A
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 2:1 18-36in +/-5out Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 18 V 36 V 5 V 800 mA - 5 V 800 mA 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP08-A
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out 4Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 9 V 36 V 5 V 800 mA - 5 V 800 mA 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP08-AW
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 2:1 18-36in +/-12out Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 18 V 36 V 12 V 333 mA - 12 V 333 mA 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP08-A
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 2:1 18-36Vin 12Vout Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 18 V 36 V 12 V 666 mA 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP08-A
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout 266Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 12 V 666 mA 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP08-AW
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 2:1 18-36Vin 3.3out Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 18 V 36 V 3.3 V 2.4 A 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP08-A
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 2:1 36-75in +/-5out Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 48 V 36 V 75 V 5 V 800 mA - 5 V 800 mA 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP08-A