RECOM Powerline DC/DC Converters - Through Hole

Results: 1,401
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 2:1 18-36Vin 12Vout 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 12 V 830 mA 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP10-E
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 830 mA 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP10-EW
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 2:1 18-36in +/-15out 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 15 V 333 mA - 15 V 333 mA 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP10-E
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 4:1 9-36in +/-15out 15In Stock
61On Order
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 15 V 333 mA - 15 V 333 mA 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP10-EW
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 4:1 9-36in +/-15out 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 15 V 333 mA - 15 V 333 mA 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP10-EW
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 4:1 9-36Vin 15Vout 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 15 V 670 mA 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP10-EW
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 4:1 18-75Vin 5Vout 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 5 V 2 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP10-EW
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 4:1 18-75in +/-12out 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 12 V 416 mA - 12 V 416 mA 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP10-EW
RECOM Power DC/DC Converters - Through Hole 12W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout 3In Stock
35On Order
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 5.1 V 2.4 A 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP12-AW
RECOM Power DC/DC Converters - Through Hole 12W DC/DC 1.6kV REG 2:1 18-36in +/-12out 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 24 V 18 V 36 V 12 V 500 mA - 12 V 500 mA 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP12-A
RECOM Power DC/DC Converters - Through Hole 12W DC/DC 1.6kV REG 4:1 9-36in +/-12out 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 24 V 9 V 36 V 12 V 500 mA - 12 V 500 mA 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP12-AW
RECOM Power DC/DC Converters - Through Hole 12W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 12 V 1 A 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP12-AW
RECOM Power DC/DC Converters - Through Hole 12W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 3.3 V 3.5 A 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP12-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 9-18Vin 5Vout 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 5 V 3 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-A
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 9-18Vin 12Vout 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 12 V 1.3 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-A
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A - 5 V 1.5 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 18-36Vin 5Vout 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 5 V 3 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-A
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 5 V 3 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP15-F
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36in +/-12out 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 12 V 625 mA - 12 V 625 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.3 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 2:1 18-36Vin 12Vout 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 12 V 1.25 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP15-F
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP15-FW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36in +/-15out 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 15 V 500 mA - 15 V 500 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36in +/-15out 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 15 V 500 mA - 15 V 500 mA 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP15-FW