RECOM DC/DC Converters - Through Hole

Results: 13,026
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout 58In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 10 V 40 V 12 V 2.5 A 1.6 kV DIP-8 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP30-EW
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV REG 2:1 9-18Vin 15Vout 161In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 15 V 134 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 18-36Vin 3.3Vout 115In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 18 V 36 V 3.3 V 300 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 5Vin +/-15Vout 167In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 24Vin +/-5Vout 153In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-12Vout DIP24 24In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 416 mA - 12 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM10-S_D(W)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin 15Vout 253In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 66 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 4:1 18-72Vin 5Vout 91In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 V 18 V 72 V 5 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 24Vin +/-15Vout 81In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 24 V 18 V 36 V 15 V 117 mA - 15 V 117 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 5.2kV UNREG 24Vin 12Vout 229In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 167 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxP2xx
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 10kV REG 24Vin 24Vout 55In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 24 V 250 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 8kV UNREG 5Vin 5Vout 744In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxPxx/R
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin 15Vout 2A 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 15 V 2 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial REM30-W
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 3.3Vout 437In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 303 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 2W 4.5-18Vin 5Vout 400mA SIP8 197In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 4.5 V 18 V 5 V 400 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSE-Z
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin 15Vout 151In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 66 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 9Vin 9Vout 125In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 8.1 V 9.9 V 9 V 111 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 150W 9-75Vin 48Vout 3.125A 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 9 V 75 V 48 V 3.125 A 2.5 kV Half Brick 57.9 mm (2.28 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial REC150H-UW
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 5Vin 5Vout 117In Stock
45Expected 2026-02-27
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 5 V 700 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 1.5A DC/DC REG 4.75-18Vin 3.3Vout 220In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.95 W 4.75 V 18 V 3.3 V 1.5 A SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial R-78B
RECOM Power DC/DC Converters - Through Hole 60W 16-160Vin 24Vout 2.5A 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 16 V 160 V 24 V 1.67 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial RP60Q-RUW
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 12Vin 3.3Vout 833In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 12 V 10.8 V 13.2 V 3.3 V 75 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 5Vin 15Vout 134In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 132 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 2kV REG 4:1 18-75Vin 5Vout 61In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 5 V 2 A 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 2kV REG 4:1 18-72Vin 15Vout 120In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 72 V 15 V 200 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC3-S_DRW(Z)