Advanced Energy UltraVolt DC/DC Converters - Through Hole

Results: 716
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Package / Case Length Width Height Industry Series
Advanced Energy / Ultravolt DC/DC Converters - Through Hole US-Series Micro DC to HVDC converter, Single output(Unipolar), +12Vdc input, +200Vdc output, 0.1W, Regulated, Thru-hole mount 4In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 100 mW 12 V 11.5 V 15.5 V 0 V to 200 V 500 uA Module 25.5 mm (1.004 in) 20.5 mm (0.807 in) 11 mm (0.433 in) Industrial US
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +125V DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, Standard Interface 1In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 250 W 24 V 23 V 30 V 0 V to 125 V 2 A 203 mm (7.992 in) 114 mm (4.488 in) 27.3 mm (1.075 in) Industrial High-Power C
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +500V DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to 500 V 60 mA 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +10kV DC HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls 4In Stock
8Expected 2026-05-01
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 12 V 11 V 16 V 0 V to 10 kV 400 uA Module Industrial 10A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -6000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 12 V 11 V 16 V - 6 kV to 0 V 670 uA Module Industrial A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +62V DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to 62 V 480 mA Industrial A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +125V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 24 V 23 V 30 V 0 V to 125 V 160 mA Module Industrial A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -12kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, Standard Interface 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 250 W 24 V 23 V 30 V 0 V to - 12 kV 20.8 mA 235 mm (9.252 in) 114 mm (4.488 in) 51.6 mm (2.031 in) Industrial High-Power C
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -1000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 12 V 11 V 16 V - 1 kV to 0 V 4 mA Module 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -2000V HVout, 4W, Thru-hole mount, Regulated, Standard Interface 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 12 V 11 V 16 V - 2 kV to 0 V 2 mA Module 75.4 mm (2.969 in) 38.1 mm (1.5 in) 19.1 mm (0.752 in) Industrial AA
Advanced Energy / Ultravolt DC/DC Converters - Through Hole US-Series Micro DC to HVDC converter, Single output(Unipolar), +12Vdc input, +400Vdc output, 0.1W, Regulated, Thru-hole mount 2In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 100 mW 12 V 12 V 0 V to 400 V 250 uA Module 25.5 mm (1.004 in) 20.5 mm (0.807 in) 11 mm (0.433 in) Industrial US
Advanced Energy / Ultravolt DC/DC Converters - Through Hole M-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, -1,250V HVout, 0.8W, Thru-hole mount, Regulated 2In Stock
Min.: 1
Mult.: 1
Non-Isolated Industrial M
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -10kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 12 V 11 V 16 V - 10 kV to 0 V 400 uA Module Industrial 10A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole M-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +1,000V HVout, 0.5W, Thru-hole mount, Regulated 3In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 500 mW 12 V 12 V 0 V to 1 kV 500 uA Module 47 mm (1.85 in) 28 mm (1.102 in) 12.5 mm (0.492 in) Industrial M
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +2000V DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 60 W 24 V 23 V 30 V 0 V to 2 kV 30 mA 114 mm (4.488 in) 102 mm (4.016 in) 27 mm (1.063 in) Industrial High-Power C
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +125V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 W 12 V 11 V 16 V 0 V to 125 V 32 mA Module Industrial A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +15kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, Standard Interface 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 60 W 24 V 23 V 30 V 0 V to 15 kV 4 mA 203 mm (7.992 in) 114 mm (4.488 in) 27.3 mm (1.075 in) Industrial High-Power C
Advanced Energy / Ultravolt DC/DC Converters - Through Hole C-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV HVout, 30W, Thru-hole Mount, Regulated, Standard Interface 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V - 2 kV to 0 V 15 mA Industrial C
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2000V DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, Standard Interface 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 60 W 24 V 23 V 30 V - 2 kV to 0 V 30 mA 114 mm (4.488 in) 102 mm (4.016 in) 27 mm (1.063 in) Industrial High-Power C
Advanced Energy / Ultravolt DC/DC Converters - Through Hole US-Series Micro DC to HVDC converter, Single output(Unipolar), +12Vdc input, -200Vdc output, 0.1W, Regulated, Thru-hole mount 3In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 100 mW 12 V 12 V - 200 V to 0 V 500 uA Module 25.5 mm (1.004 in) 20.5 mm (0.807 in) 11 mm (0.433 in) Industrial US
Advanced Energy / Ultravolt DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -1250V HVout, 0.5W, Thru-hole mount, Regulated 3In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 500 mW 12 V 12 V - 1.25 kV to 0 V 400 uA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial V
Advanced Energy / Ultravolt DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1250V HVout, 1W, Thru-hole mount, Regulated 3In Stock
Min.: 1
Mult.: 1
Non-Isolated Industrial V
Advanced Energy / Ultravolt DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1500V HVout, 1W, Thru-hole mount, Regulated 3In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 24 V 24 V 0 V to 1.5 kV 670 uA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial V
Advanced Energy / Ultravolt DC/DC Converters - Through Hole A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +500V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 24 V 23 V 30 V 0 V to 500 V 40 mA Industrial A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -15kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, Standard Interface 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 60 W 24 V 23 V 30 V 0 V to - 15 kV 4 mA 203 mm (7.992 in) 114 mm (4.488 in) 27.3 mm (1.075 in) Industrial High-Power C