1044 DC/DC Converters - SMD

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 3.3Vin 12Vout 153In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 84 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S
Flex Power Modules BMR5111044/002
Flex Power Modules DC/DC Converters - SMD Non-Stocked
Min.: 300
Mult.: 300
Reel: 300
Isolated
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 18-72Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 48 V 18 V 72 V 5 V 500 mA - 5 V 500 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC5-S_DRW(Z)
CUI Inc. DC/DC Converters - SMD dc-dc non-isolated, 15 A, 3.3-5 Vdc input, 1 Vdc output, SMT, tube package Non-Stocked
Min.: 1,000
Mult.: 500

Non-Isolated 1 Output 5 V 5 V Industrial VPOL15A-5-SMT
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 18-72Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 5 W 48 V 18 V 72 V 5 V 500 mA - 5 V 500 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 18-72Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 5 W 48 V 18 V 72 V 5 V 500 mA - 5 V 500 mA 2 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 18-72Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 48 V 18 V 72 V 5 V 500 mA - 5 V 500 mA 2 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 18-72Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 5 W 48 V 18 V 72 V 5 V 500 mA - 5 V 500 mA 2 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 18-72Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 5 W 48 V 18 V 72 V 5 V 500 mA - 5 V 500 mA 2 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Industrial REC5-S_DRW(Z)