RECOM Innoline DC/DC Converters - SMD

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package / Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2.5W 4-36Vin 5Vout 0.5A Reel 2,860In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 4 V 36 V 24 V 500 mA QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPX-0.5Q
RECOM Power DC/DC Converters - SMD 7.5W 4-36Vin 5Vout 1.5A Reel 732In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 2.7 W 4 V 36 V 800 mV to 34.8 V 1.5 A QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPY-1.5Q
RECOM Power DC/DC Converters - SMD 2.5A DC/DC-Converter INNOLINE' SMD 12,413In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 15 V 4.5 V 28 V 1.2 V to 6 V 2.5 A QFN-9 4.5 mm (0.177 in) 4 mm (0.157 in) 2 mm (0.079 in) Industrial RPX-2.5
RECOM Power DC/DC Converters - SMD 13.5-65Vi 12Vo 500mA 7.2-13.2VTrim Reg 364In Stock
Min.: 1
Mult.: 1
Reel: 200

Non-Isolated 1 Output 13.5 V 65 V 12 V 500 mA LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-0.5
RECOM Power DC/DC Converters - SMD 15-42VIN 12V 1A SIP3 23x27.2x10mm 63In Stock
Min.: 1
Mult.: 1
Reel: 150

Non-Isolated 1 Output 15 V 42 V 12 V 1 A SMD-3 27.2 mm (1.071 in) 23 mm (0.906 in) 10 mm (0.394 in) Industrial R-78T
RECOM Power DC/DC Converters - SMD 7.5W 4-36Vin 5Vout 1.5A Reel 2,647In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 4 V 36 V 24 V 1.5 A QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPX-1.5Q
RECOM Power DC/DC Converters - SMD 5V 500MA OUT SMD 5,098In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 2.5 W 9 V 36 V 5 V 500 mA SMD 13.5 mm (0.531 in) 12.5 mm (0.492 in) 4 mm (0.157 in) Industrial ROF-78E
RECOM Power DC/DC Converters - SMD 2.5W 4-36Vin 5Vout 0.5A 36In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4 V 36 V 24 V 500 mA QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPX-0.5Q
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 6.5-34Vin 5Vout 1,392In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.5 W 6.5 V 32 V 5 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 2.3-5.5Vin 05Vout 2 to 4A 338In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 20 W 2.3 V 5.5 V 5 V 4 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RBB10
RECOM Power DC/DC Converters - SMD 3.3V 500MA OUT SMD 2,801In Stock
2,000Expected 2026-02-27
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 1.65 W 5 V 36 V 3.3 V 500 mA SMD 13.5 mm (0.531 in) 12.5 mm (0.492 in) 4 mm (0.157 in) Industrial ROF-78E
RECOM Power DC/DC Converters - SMD 4-36Vi 3.3Vo 3A 1-9VTrim Reg 645In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 24 V 4 V 36 V 3.3 V 3 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMB-3.0
RECOM Power DC/DC Converters - SMD 5.5-36Vi 5Vo 3A 1-9VTrim Reg 464In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 24 V 5.5 V 36 V 5 V 3 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMB-3.0
RECOM Power DC/DC Converters - SMD 18W 14-60Vin 1.5A 12Vout 311In Stock
Min.: 1
Mult.: 1
Reel: 200

Non-Isolated 1 Output 48 V 14 V 60 V 12 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-1.5
RECOM Power DC/DC Converters - SMD 4.3-65Vi 3.3Vo 500mA 2.64-3.63VTrim Reg 262In Stock
Min.: 1
Mult.: 1
Reel: 200

Non-Isolated 1 Output 4.3 V 65 V 3.3 V 500 mA LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-0.5
RECOM Power DC/DC Converters - SMD 7.5W 7-60Vin 1.5A 5.0Vout 208In Stock
Min.: 1
Mult.: 1
Reel: 200

Non-Isolated 1 Output 48 V 7 V 60 V 5 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-1.5
RECOM Power DC/DC Converters - SMD 4-36Vin 0.8-24Vout 1A 2,137In Stock
9,000On Order
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 4 V 36 V 24 V 1 A QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPX-1.0
RECOM Power DC/DC Converters - SMD 4-36Vin 0.8-24Vout 1.5A 3,312In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 4 V 36 V 24 V 1.5 A QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPX-1.5
RECOM Power DC/DC Converters - SMD 2W 3.8-36Vin 5Vout 4A Bag 437In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2 W 3.8 V 36 V 1 V to 7 V 4 A QFN-14 5.5 mm (0.217 in) 5 mm (0.197 in) 4.1 mm (0.161 in) Industrial RPX-4.0
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 15-34Vin 12Vout 454In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 6 W 15 V 32 V 12 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 1A DC/DC REG 4.75-18Vin 3.3Vout 917In Stock
363Expected 2026-03-06
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.3 W 4.75 V 18 V 3.3 V 1 A SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 6.5-34Vin 5Vout 302In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 2.5 W 6.5 V 32 V 5 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 1A DC/DC REG 6.5-18Vin 5Vout 558In Stock
500Expected 2026-03-13
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 5 W 6.5 V 18 V 5 V 1 A SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 11-34Vin 9Vout 188In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 W 11 V 32 V 9 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 8-42VIN 5V 1A SIP3 23x29.4x8mm 140In Stock
Min.: 1
Mult.: 1
Reel: 150

Non-Isolated 1 Output 8 V 42 V 5 V 1 A SMD-3 27.2 mm (1.071 in) 23 mm (0.906 in) 10 mm (0.394 in) Industrial R-78T