MEAN WELL DC/DC Converters - SMD

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - SMD 1W;I/P:12VDC;O/P: 9VDC@111mA;SMD
35Expected 2026-02-17
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 9 V 11.1 mA to 111 mA 3 kV SMD-10 15.24 mm 10.9 mm 7.1 mm Industrial SFTN01-N
MEAN WELL DC/DC Converters - SMD 1W;I/P:12VDC;O/P:12VDC@84mA;SMD 55In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 8.4 mA to 84 mA 3 kV SMD-10 15.24 mm 10.9 mm 7.1 mm Industrial SFTN01-N
MEAN WELL DC/DC Converters - SMD 21.6-26.4Vin 5Vout 20-200mA 1W SMT
31Expected 2026-04-07
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 3 kV SMD-10 15.24 mm 10.7 mm 7.1 mm Industrial SFTN01
MEAN WELL DC/DC Converters - SMD 12Vin 12V 33-167mA 2W SMT Iso Unreg
20Expected 2026-06-02
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 167 mA 3 kV 15.24 mm 10.9 mm 7.1 mm Industrial SFTN02
MEAN WELL DC/DC Converters - SMD 2W;I/P:24VDC;O/P:12VDC@167mA;SMD
35Expected 2026-02-17
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 12 V 33 mA to 167 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial SFTN02-N
MEAN WELL DC/DC Converters - SMD 1W,I/P:5VDC;O/P:5V @100mA
65Expected 2026-04-30
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 10 mA to 100 mA - 5 V 10 mA to 100 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial DETN01-N
MEAN WELL DC/DC Converters - SMD 5Vin 12Vout 33-167mA 2W SMT Iso Unreg
32Expected 2026-04-23
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 3 kV 15.24 mm 10.9 mm 7.1 mm Industrial SFTN02
MEAN WELL DC/DC Converters - SMD 4.5-5.5Vin +/-12Vout +/-4.2-42mA 1W SMT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 3 kV SMD-12 15.24 mm 10.9 mm 7.1 mm Industrial DETN01
MEAN WELL DC/DC Converters - SMD 10.8-13.2Vin +/-12V +/-4.2-42mA 1W SMT Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 3 kV SMD-12 15.24 mm 10.9 mm 7.1 mm Industrial DETN01
MEAN WELL DC/DC Converters - SMD 10.8-13.2Vin +/-15V +/-3.4-34mA 1W SMT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 34 mA - 15 V 34 mA 3 kV SMD-12 15.24 mm 10.9 mm 7.1 mm Industrial DETN01
MEAN WELL DC/DC Converters - SMD 21.6-26.4Vin +/-5V +/-10-100mA 1W SMT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 5 V 100 mA - 5 V 100 mA 3 kV SMD-12 15.24 mm 10.9 mm 7.1 mm Industrial DETN01
MEAN WELL DC/DC Converters - SMD 21.6-26.4Vin +/-12V +/-4.2-42mA 1W SMT Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 12 V 42 mA - 12 V 42 mA 3 kV SMD-12 15.24 mm 10.9 mm 7.1 mm Industrial DETN01
MEAN WELL DC/DC Converters - SMD 21.6-26.4Vin +/-15V +/-3.4-34mA 1W SMT Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 34 mA - 15 V 34 mA 3 kV SMD-12 15.24 mm 10.9 mm 7.1 mm Industrial DETN01
MEAN WELL DC/DC Converters - SMD 2W +/-15V +/-6-67mA 5Vin SMT Iso Unreg Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 67 mA 3 kV 15.24 mm 10.9 mm 7.1 mm Industrial DETN02
MEAN WELL DC/DC Converters - SMD 2W +/-5V +/-20-200mA 12Vin SMT Iso Unreg Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA 3 kV 15.24 mm 10.9 mm 7.1 mm Industrial DETN02
MEAN WELL DC/DC Converters - SMD 1W 3.3Vin 5Vout 20-200mA Unregulated Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated SBTN01
MEAN WELL DC/DC Converters - SMD 1W 5Vin 3.3Vout 30-300mA Unregulated Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated SBTN01
MEAN WELL DC/DC Converters - SMD 4.5-5.5Vin 12Vout 8.4-84mA SMT Unreg N/A
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 1.5 kV 12.9 mm 10.9 mm 7.1 mm Industrial SBTN01
MEAN WELL DC/DC Converters - SMD 1W 12Vin 3.3Vout 30-300mA Unregulated Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated SBTN01
MEAN WELL DC/DC Converters - SMD 1W 24Vin 3.3Vout 30-300mA Unregulated Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated SBTN01
MEAN WELL DC/DC Converters - SMD 4.5-5.5Vin 15Vout 6.7-67mA 1W SMT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 67 mA 3 kV SMD-10 15.24 mm 10.7 mm 7.1 mm Industrial SFTN01
MEAN WELL DC/DC Converters - SMD 10.8-13.2Vin 5Vout 20-200mA 1W SMT Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 3 kV SMD-10 15.24 mm 10.7 mm 7.1 mm Industrial SFTN01
MEAN WELL DC/DC Converters - SMD 10.8-13.2Vin 12Vout 8.4-84mA 1W SMT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 3 kV SMD-10 15.24 mm 10.7 mm 7.1 mm Industrial SFTN01
MEAN WELL DC/DC Converters - SMD 5Vin 5Vout 40-400mA 2W SMT Iso Unreg
64Expected 2026-06-17
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 3 kV 15.24 mm 10.9 mm 7.1 mm Industrial SFTN02
MEAN WELL DC/DC Converters - SMD 5Vin 15Vout 27-133mA 2W SMT Iso Unreg Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 133 mA 3 kV 15.24 mm 10.9 mm 7.1 mm Industrial SFTN02