RECOM Innoline DC/DC Converters - Chassis Mount

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package / Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Chassis Mount 6.5-32Vin 5V 0.5A SIP WIRED 1,882In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.5 W 6.5 V 32 V 5 V 500 mA SIP-3 17.5 mm (0.689 in) 11.5 mm (0.453 in) 8.5 mm (0.335 in) Industrial R-78W
RECOM Power DC/DC Converters - Chassis Mount 15-32Vin 12V 0.5A SIP WIRED 173In Stock
1,125Expected 2026-07-13
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 W 15 V 32 V 12 V 500 mA SIP-3 17.5 mm (0.689 in) 11.5 mm (0.453 in) 8.5 mm (0.335 in) Industrial R-78W
RECOM Power DC/DC Converters - Chassis Mount 17-48Vin 12Vout 500mA Wired 78In Stock
425Expected 2026-04-17
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 W 9 V 72 V 12 V 500 mA SIP-3 12 mm (0.472 in) 9.7 mm (0.382 in) 24 mm (0.945 in) Industrial R-78HB
RECOM Power DC/DC Converters - Chassis Mount 9-48Vin 5Vout 500mA Wired 64In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3 W 17 V 72 V 5 V 500 mA SIP-3 12 mm (0.472 in) 9.7 mm (0.382 in) 24 mm (0.945 in) Industrial R-78HB
RECOM Power DC/DC Converters - Chassis Mount 4.75-32Vin 3.3Vout 500mA 42In Stock
75Expected 2026-03-20
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2 W 6.5 V 32 V 3.3 V 500 mA SIP-3 17.5 mm (0.689 in) 11.5 mm (0.453 in) 8.5 mm (0.335 in) Industrial R-78W
RECOM Power DC/DC Converters - Chassis Mount 11-32Vin 9V 0.5A SIP WIRED
80Expected 2026-09-04
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 W 11 V 32 V 9 V 500 mA SIP-3 17.5 mm (0.689 in) 11.5 mm (0.453 in) 8.5 mm (0.335 in) Industrial R-78W