TMR 10WI Series DC/DC Converters - Through Hole

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 10W 4.5-18Vin 5.1Vout 2000mA SIP-8 Iso Regulated 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 VDC 4.5 VDC 18 VDC 5.1 V 2 A 1.5 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 10WI
TRACO Power DC/DC Converters - Through Hole 10W 4.5-18Vin 12Vout 833mA SIP-8 Iso Regulated 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 VDC 4.5 VDC 18 VDC 12 V 833 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 10WI
TRACO Power DC/DC Converters - Through Hole 10W 4.5-18Vin 15Vout 666mA SIP-8 Iso Regulated 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 VDC 4.5 VDC 18 VDC 15 V 666 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 10WI
TRACO Power DC/DC Converters - Through Hole 10W 4.5-18Vin 24Vout 416mA SIP-8 Iso Regulated 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 VDC 4.5 VDC 18 VDC 24 V 416 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 10WI
TRACO Power DC/DC Converters - Through Hole 10W 4.5-18Vin +/-12Vout 416mA SIP-8 Iso Regulated 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 VDC 4.5 VDC 18 VDC 12 V 416 mA - 12 VDC 416 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 10WI
TRACO Power DC/DC Converters - Through Hole 10W 4.5-18Vin +/-15Vout 333mA SIP-8 Iso Regulated 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 VDC 4.5 VDC 18 VDC 15 V 333 mA - 15 VDC 333 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 10WI
TRACO Power DC/DC Converters - Through Hole 10W 9-36Vin 5.1Vout 2000mA SIP-8 Iso Regulated 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 VDC 9 VDC 36 VDC 5.1 V 2 A 1.5 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 10WI
TRACO Power DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 833mA SIP-8 Iso Regulated 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 VDC 9 VDC 36 VDC 12 V 833 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 10WI
TRACO Power DC/DC Converters - Through Hole 10W 9-36Vin 15Vout 666mA SIP-8 Iso Regulated 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 VDC 9 VDC 36 VDC 15 V 666 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 10WI
TRACO Power DC/DC Converters - Through Hole 10W 9-36Vin 24Vout 416mA SIP-8 Iso Regulated 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 VDC 9 VDC 36 VDC 24 V 416 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 10WI
TRACO Power DC/DC Converters - Through Hole 10W 9-36Vin +/-12Vout 416mA SIP-8 Iso Regulated 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 VDC 9 VDC 36 VDC 12 V 416 mA - 12 VDC 416 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 10WI
TRACO Power DC/DC Converters - Through Hole 10W 18-75Vin 5.1Vout 2000mA SIP-8 Iso Regulated 7In Stock
10Expected 2026-03-27
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 VDC 18 VDC 75 VDC 5.1 V 2 A 1.5 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 10WI
TRACO Power DC/DC Converters - Through Hole 10W 18-75Vin 12Vout 833mA SIP-8 Iso Regulated 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 VDC 18 VDC 75 VDC 12 V 833 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 10WI
TRACO Power DC/DC Converters - Through Hole 10W 18-75Vin 15Vout 666mA SIP-8 Iso Regulated 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 VDC 18 VDC 75 VDC 15 V 666 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 10WI
TRACO Power DC/DC Converters - Through Hole 10W 18-75Vin 24Vout 416mA SIP-8 Iso Regulated 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 VDC 18 VDC 75 VDC 24 V 416 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 10WI
TRACO Power DC/DC Converters - Through Hole 10W 18-75Vin +/-12Vout 416mA SIP-8 Iso Regulated 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 VDC 18 VDC 75 VDC 12 V 416 mA - 12 VDC 416 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 10WI
TRACO Power DC/DC Converters - Through Hole 10W 18-75Vin +/-15Vout 333mA SIP-8 Iso Regulated 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 VDC 18 VDC 75 VDC 15 V 333 mA - 15 VDC 333 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 10WI
TRACO Power DC/DC Converters - Through Hole 10W 9-36Vin +/-15Vout 333mA SIP-8 Iso Regulated
20On Order
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 VDC 9 VDC 36 VDC 15 V 333 mA - 15 VDC 333 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 10WI