TDU 1 Series DC/DC Converters - Through Hole

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package / Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 1W 4.5-5.5Vin 12V 84mA DIP-8 Unregulated 56In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 1.8 kV DIP-8 12.7 mm (0.5 in) 10.2 mm (0.402 in) 8 mm (0.315 in) Industrial TDU 1
TRACO Power DC/DC Converters - Through Hole 1W 4.5-5.5Vin 15V 67mA DIP-8 Unregulated 100In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 67 mA 1.8 kV DIP-8 12.7 mm (0.5 in) 10.2 mm (0.402 in) 8 mm (0.315 in) Industrial TDU 1
TRACO Power DC/DC Converters - Through Hole 1W 10.8-13.2Vin 5V 200mA DIP-8 Unregulated 100In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1.8 kV DIP-8 12.7 mm (0.5 in) 10.2 mm (0.402 in) 8 mm (0.315 in) Industrial TDU 1
TRACO Power DC/DC Converters - Through Hole 1W 10.8-13.2Vin 12V 84mA DIP-8 Unregulated 65In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 1.8 kV DIP-8 12.7 mm (0.5 in) 10.2 mm (0.402 in) 8 mm (0.315 in) Industrial TDU 1
TRACO Power DC/DC Converters - Through Hole 1W 21.6-26.4Vin 12V 84mA DIP-8 Unregulated 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 84 mA 1.8 kV DIP-8 12.7 mm (0.5 in) 10.2 mm (0.402 in) 8 mm (0.315 in) Industrial TDU 1
TRACO Power DC/DC Converters - Through Hole 1W 4.5-5.5Vin 5V 200mA DIP-8 Unregulated 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1.8 kV DIP-8 12.7 mm (0.5 in) 10.2 mm (0.402 in) 8 mm (0.315 in) Industrial TDU 1
TRACO Power DC/DC Converters - Through Hole 1W 10.8-13.2Vin 15V 67mA DIP-8 Unregulated 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 67 mA 1.8 kV DIP-8 12.7 mm (0.5 in) 10.2 mm (0.402 in) 8 mm (0.315 in) Industrial TDU 1
TRACO Power DC/DC Converters - Through Hole 1W 21.6-26.4Vin 5V 200mA DIP-8 Unregulated 4In Stock
10Expected 2026-03-27
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1.8 kV DIP-8 12.7 mm (0.5 in) 10.2 mm (0.402 in) 8 mm (0.315 in) Industrial TDU 1
TRACO Power DC/DC Converters - Through Hole 1W 21.6-26.4Vin 15V 67mA DIP-8 Unregulated 120Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 67 mA 1.8 kV DIP-8 12.7 mm (0.5 in) 10.2 mm (0.402 in) 8 mm (0.315 in) Industrial TDU 1