ATA 10 Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 9-36Vin 5V 2A 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 3.3 V 2.7 A 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 18-75Vin 12V 833mA 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 12 V 833 mA 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 9-36Vin +/-15V 333mA 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 15 V 333 mA - 15 V 333 mA 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 18-75Vin 3V3 2.7A 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.9 W 48 V 18 V 75 V 3.3 V 2.7 A 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 9-36Vin 24V 416mA 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 24 V 416 mA 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 9-36Vin 12V 833mA 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 833 mA 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 9-36Vin +/-12V 416mA 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 416 mA - 12 V 416 mA 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 18-75Vin +/-12V 416mA 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 12 V 416 mA - 12 V 416 mA 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 9-36Vin 15V 666mA 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 15 V 666 mA 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 9-36Vin 3V3 2.7A 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.9 W 24 V 9 V 36 V 3.3 V 2.7 A 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 18-75Vin 24V 416mA 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 24 V 416 mA 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 18-75Vin +/-15V 333mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 15 V 333 mA - 15 V 333 mA 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 18-75Vin 5V 2A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 5 V 2 A 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 18-75Vin 15V 666mA Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 15 V 666 mA 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA 10