V48C Series DC/DC Converters - Through Hole

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package / Case Length Width Height Industry Series
Vicor DC/DC Converters - Through Hole T 36/75/48 5v/ 10A 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 48 V 36 V 75 V 5 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole C 36/75/48 5v/ 15A 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 48 V 36 V 75 V 5 V 15 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole Micro DC-DC Converter 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 48 V 36 V 75 V 24 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole C 36/75/48 8v/ 18.8A 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 48 V 36 V 75 V 8 V 18.75 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) V48C
Vicor DC/DC Converters - Through Hole V48C12C150BN 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 48 V 36 V 75 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole C 36/75/48 15v/ 5A 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 48 V 36 V 75 V 15 V 5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole V48C48H150BL 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 48 V 36 V 75 V 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole Micro Family-Vin-48, Vout-48, Power-150 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 48 V 36 V 75 V 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole V48C3V3H75BL 5In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 48 V 36 V 75 V 3.3 V 22.7 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole Watts- 150 Vin 48 Vout 48 Grade - C 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 36 V 75 V 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole C 36/75/48 12v/ 6.25A 14In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 48 V 36 V 75 V 12 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole V48C24T75BL2 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 48 V 36 V 75 V 24 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole V48C12C75BG 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 48 V 36 V 75 V 12 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole C 36/75/48 15v/ 5A 4In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 48 V 36 V 75 V 15 V 5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole Micro Family-Vin-48, Vout-28, Power-150 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 36 V 75 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole C 36/75/48 15v/ 10A 2In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 48 V 36 V 75 V 15 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole C 36/75/48 12v/ 12.5A 1In Stock
4Expected 2026-06-09
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 48 V 36 V 75 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole V48C12T75BL2 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 48 V 36 V 75 V 12 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole C 36/75/48 24v/ 6.25A 5In Stock
8Expected 2026-08-10
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 48 V 36 V 75 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole V48C3V3T50BL2 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 48 V 36 V 75 V 3.3 V 15.15 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole Micro Family-Vin-48, Vout-48, Power-150 4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 48 V 36 V 75 V 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole C 36/75/48 5v/ 20A 2In Stock
1Expected 2026-07-21
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 48 V 36 V 75 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole C 36/75/48 5v/ 10A 1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 48 V 36 V 75 V 5 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole C 36/75/48 8v/ 12.5A 1In Stock
1Expected 2026-07-13
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 48 V 36 V 75 V 8 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole V48C24C150BG
30On Order
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 36 V 75 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C