NMH Series DC/DC Converters - Through Hole

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - Through Hole 1W 12-5V SIP 5.2KV DC/DC
25Expected 2026-06-15
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 5.2 kV 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 1W 12-5V SIP 5.2KV
75Expected 2026-06-08
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 5.2 kV 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 1W 5-3V SIP 5.2KV Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 303 mA 5.2 kV 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 1W 12-9V SIP 5.2KV Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 9 V 55 mA - 9 V 55 mA 5.2 kV 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 1W 12-15V SIP 5.2KV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 66 mA 5.2 kV 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole 1W 12-15V SIP 5.2KV DC/DC Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 5.2 kV 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial NMH