XP Power FS Series DC/DC Converters - Through Hole

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DUAL O/P, DC-HV DC PCB MOUNT, 10W,+/-1kV 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 700 mV 12 V 500 V 10 mA - 500 V 10 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W,+/-3kV 28In Stock
15Expected 2026-07-17
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 700 mV 12 V 3 kV 3.33 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W,+/-500V 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 700 mV 15 V 500 V 20 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W,+/-5kV 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 700 mV 12 V 5 kV 2 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W,+/-1kV 11In Stock
1Expected 2026-04-02
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 700 mV 12 V 1 kV 10 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W,+/-2kV 14In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 700 mV 12 V 2 kV 5 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W,+/-6kV 8In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 700 mV 12 V 6 kV 1.67 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS
XP Power DC/DC Converters - Through Hole DUAL O/P, DC-HV DC PCB MOUNT, 10W,+/-200V 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 700 mV 15 V 100 V 50 mA - 100 V 50 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS
XP Power DC/DC Converters - Through Hole DUAL O/P, DC-HV DC PCB MOUNT, 10W,+/-500V 2In Stock
2Expected 2026-05-15
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 700 mV 12 V 250 V 20 mA 20 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W,+/-4kV
46On Order
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 700 mV 12 V 4 kV 2.5 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W,+/-200V
4Expected 2026-05-26
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 700 mV 12 V 200 V 50 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 10W,+/-500V
3Expected 2026-04-06
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 700 mV 12 V 500 V 20 mA 2.5 kV 57.2 mm (2.252 in) 28.5 mm (1.122 in) 12.7 mm (0.5 in) Medical, Industrial FS