TRACO Power THN 30 Series DC/DC Converters - Through Hole

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 391In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 24 V 1.25 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 87In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 18 V 36 V 12 V 1.25 A - 12 V 1.25 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9 V 18 V 15 V 2 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 255In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 12 V 2.5 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 882In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 18 V 36 V 15 V 1 A - 15 V 1 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 58In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9 V 18 V 5 V 6 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 213In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 5 V 6 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9 V 18 V 24 V 1.25 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 12 V 9 V 18 V 15 V 1 A - 15 V 1 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30
TRACO Power DC/DC Converters - Through Hole 23W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 3.3 V 7 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 205In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 15 V 2 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 75 V 12 V 2.5 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 75 V 24 V 1.25 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9 V 18 V 12 V 2.5 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 12 V 9 V 18 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 75 V 15 V 2 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case
30Expected 2026-03-13
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 5 V 6 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30
TRACO Power DC/DC Converters - Through Hole 23W DC/DC Converter isolated, regulated in a PCB Mount Metal Case
20Expected 2026-02-13
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9 V 18 V 3.3 V 7 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 160Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 36 V 75 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30
TRACO Power DC/DC Converters - Through Hole 23W DC/DC Converter isolated, regulated in a PCB Mount Metal Case Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 75 V 3.3 V 7 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 36 V 75 V 15 V 1 A - 15 V 1 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30