1768077

Phoenix Contact
651-1768077
1768077

Mfr.:

Description:
Battery Enclosures OCS BAT PANEL SET 1816-200-270

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Battery Enclosures
RoHS:  
Battery Holders
Steel
Brand: Phoenix Contact
Mounting Style: Screw Mount
Product Type: Battery Enclosures
Factory Pack Quantity: 1
Subcategory: Battery
Type: Battery Maintenance Set
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OCS BAT HOLD Battery Holders

Phoenix Contact OCS BAT HOLD Battery Holders are suitable for secure mounting of batteries in the 72Wh to 720Wh range. These battery holders are suitable for OCS and POS electronics housings. The OCS BAT HOLD battery holders facilitate easy mounting and space-saving solution that provides enough space for the installation of additional electronics. These battery holders are made up of galvanized steel with additional grounding.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$148.62 $148.62