VNF1248FTR

STMicroelectronics
511-VNF1248FTR
VNF1248FTR

Mfr.:

Description:
Switching Controllers High-side switch controller with intelligent fuse protection for 12 V, 24 V and 48 V automotive applications

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,238

Stock:
2,238 Can Ship Immediately
Factory Lead-Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.52 $8.52
$5.94 $59.40
$5.53 $138.25
Full Reel (Order in multiples of 3000)
$5.53 $16,590.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
1 Output
8 MHz
- 40 C
+ 150 C
SMD/SMT
QFN-32
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Fall Time: 25 ns
Input Voltage - Max: 60 V
Input Voltage - Min: 6 V
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 6 V to 60 V
Product: Switching Controller
Product Type: Switching Controllers
Rise Time: 25 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

VNF1248F High-Side Switch Controller

STMicroelectronics VNF1248F High-Side Switch Controller offers a power MOSFET in a high-side configuration. The STMicro VNF1248F is developed for implementing an intelligent high-side switch in 12V, 24V, and 48V automotive applications. The control IC is interfaced to a host microcontroller via a 3.3V and 5V CMOS-compatible SPI interface and supplies protection and diagnostics for the system.