H11024

Measurement Specialties
571-H11024
H11024

Mfr.:

Description:
Desktop AC Adapters POWER SUPPLY P25B13D-R1C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$555.81 $555.81
$513.19 $2,565.95

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC, 135 VDC to 370 VDC
3 Output
25 W
5 V
2.5 A
Industrial
DIN Connector
72 %
Brand: Measurement Specialties
Connector A Polarity: Center Positive
Height: 36 mm
Length: 108 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Output Current-Channel 2: 800 mA
Output Current-Channel 3: 300 mA
Output Voltage-Channel 2: 12 V
Output Voltage-Channel 3: - 12 V
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 67 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY