AMTS010B

KYOCERA AVX
581-AMTS010B
AMTS010B

Mfr.:

Description:
Varistors 18 DCWk Volt 1A 100nF 30% Var/Cap Combined AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Factory Lead-Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.27 $3.27
$2.03 $20.30
$1.83 $45.75
$1.50 $150.00
$1.41 $352.50
$1.24 $620.00
$0.981 $981.00
$0.916 $2,290.00
$0.87 $4,350.00

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Varistors
RoHS:  
AMTS
Varistor
PCB Mount
Through Hole
13 VAC
18 VDC
54 V
200 A
0.1 uF
- 40 C
+ 85 C
Bulk
Brand: KYOCERA AVX
Height: 6.1 mm
Length: 6.35 mm
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 30 %
Type: Advanced Motor Transient Suppressor
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TransGuard® Mulitlayer Varistors

KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of more significant current and energy handling capabilities, speedy turn-on time, multiple strikes capability, and EMI/RFI attenuation in the off-state.

AMTS Motor Transient Suppressor Varistors

KYOCERA AVX AMTS Motor Transient Suppressor Varistors are dual-function devices, multilayer, zinc oxide transient voltage suppressor combined with EMI filtering multilayer ceramic capacitors in a three-lead radial package. These varistors are designed to provide both transient voltage protection and EMI/RFI suppression for electric motor circuits. The capacitors suppress high-frequency noise on the line and between the line and housing. The Multilayer Ceramic Capacitors (MLCC) are designed with temperature-stable X7R dielectric, allowing for wide temperature use with good capacitance stability.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.