- 40 C Varistors

Results: 13,277
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV 220V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750Expected 2026-06-13
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 20 mm 10 kA 155 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,500In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 40 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 910V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 750In Stock
2,250Expected 2026-06-13
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 255 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,500In Stock
1,500On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,500In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 42 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 510V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,500In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,200In Stock
2,000Expected 2026-06-13
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 99 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,600In Stock
1,600On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,200In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 750In Stock
2,250Expected 2026-06-13
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 220V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,200In Stock
2,000Expected 2026-06-13
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 78 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,000In Stock
2,000Expected 2026-06-13
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 42 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,750In Stock
1,250Expected 2026-06-25
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 175 J - 40 C + 125 C Bulk
TDK Varistors 14mm, 460Vac, 10%, AdvanceD Compact Series 6,231In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 kA 150 J 260 pF - 40 C + 105 C Bulk
TDK Varistors 10mm, 680Vac, 10%, Compact Series 8,131In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 2.5 kA 72 J 100 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 4032mm 51,773In Stock
Min.: 1
Mult.: 1

CeraDiodes Standard MOVs PCB Mount SMD/SMT 4032 (10280 metric) 460 VAC 615 VDC 750 V 1.24 kV 1 kA 36 J 55 pF - 40 C + 85 C Blister Pack
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 7,690In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 190 VAC 250 VDC 300 V 500 V 23 mm 6.5 kA 136 J 1560 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4,761In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 220 J 780 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
TDK Varistors 1100VAC 10% 80mm High E 63In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 60 mm 100 kA 6 kJ 3200 pF - 40 C + 105 C Bulk
TDK Varistors 440VAC 10% 20mm StandarD 4,243In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 20 mm 8 kA 185 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 75VAC 10% 40mm High E 1,969In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 220 V 40 mm 25 kA 190 J 0.011 uF - 40 C + 105 C Bulk
YAGEO Varistors 620V 40KA MOV Disc Square 34mm 9,833In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 34 mm 40 kA 780 J 3600 pF - 40 C + 85 C Bulk

TDK Varistors 150VAC 10% 10mm AdvanceD 6,235In Stock
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 50VAC 65VDC 1500pF AEC-Q200 543In Stock
2,000Expected 2026-07-13
Min.: 1
Mult.: 1
: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 73 V to 91 V 140 V 800 A 1500 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3,109In Stock
Min.: 1
Mult.: 1
: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 6.5 J 600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel