Vishay Varistors

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay VDRUS14X510BSE
Vishay Varistors VDRUS14D8000A510VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 8 kA 280 J 220 pF - 40 C + 125 C Bulk
Vishay VDRUS14X550BKE
Vishay Varistors VDRUS14D8000A550VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 8 kA 295 J 180 pF - 40 C + 125 C Bulk
Vishay VDRUS14X625BKE
Vishay Varistors VDRUS14D8000A625VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 8 kA 335 J 165 pF - 40 C + 125 C Bulk
Vishay VDRUS14X625BSE
Vishay Varistors VDRUS14D8000A625VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 8 kA 335 J 165 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z250BKE
Vishay Varistors VDRUS20D130AA250VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 13 kA 350 J 960 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z275BKE
Vishay Varistors VDRUS20D130AA275VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 13 kA 380 J 900 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z300BKE
Vishay Varistors VDRUS20D130AA300VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 13 kA 405 J 810 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z320BKE
Vishay Varistors VDRUS20D130AA320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 13 kA 445 J 750 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z510BKE
Vishay Varistors VDRUS20D130AA510VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 13 kA 545 J 400 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z510BSE
Vishay Varistors VDRUS20D130AA510VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 13 kA 545 J 400 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z550BKE
Vishay Varistors VDRUS20D130AA550VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 13 kA 595 J 320 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z625BKE
Vishay Varistors VDRUS20D130AA625VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 13 kA 650 J 280 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z625BSE
Vishay Varistors VDRUS20D130AA625VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 13 kA 650 J 280 pF - 40 C + 125 C Bulk
Vishay VDRUS20Z680BSE
Vishay Varistors VDRUS20D130AA680VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
MOVs PCB Mount Radial 1.1 kVAC 895 VDC 680 V 13 kV 100 A 720 J 250 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRS05C320BSC
Vishay / BC Components Varistors 320V 7mm Radial 5mm Non-Stocked
Min.: 1
Mult.: 1
No
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 850 V 7 mm 400 A 15 J 45 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRS10P130BKE
Vishay / BC Components Varistors Non-Stocked
VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 12.5 mm 2.5 kA 30 J 580 pF - 40 C + 85 C