Panasonic Varistors

Results: 1,393
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors ZNR Transient/Surge Absorb 104x142x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 264 VAC 373 VDC 540 V 785 V 35 kA 1.03 kJ 6400 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x241x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 264 VAC 540 V 785 V 35 kA 1.03 kJ 6400 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x158x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 242 VAC 342 VDC 510 V 760 V 45 kA 1.24 kJ 9300 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x288x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 242 VAC 510 V 760 V 45 kA 1.24 kJ 9300 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x159x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 264 VAC 373 VDC 540 V 785 V 45 kA 1.335 kJ 8500 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x290x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 264 VAC 540 V 785 V 45 kA 1.335 kJ 8500 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x175x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 242 VAC 342 VDC 510 V 760 V 45 kA 1.52 kJ 0.0116 uF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x176x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 264 VAC 373 VDC 540 V 785 V 45 kA 1.635 kJ 0.0107 uF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x192x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount 242 VAC 342 VDC 510 V 760 V 45 kA 1.8 kJ 0.0139 uF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x192x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 264 VAC 373 VDC 540 V 785 V 45 kA 1.935 kJ 0.0127 uF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x209x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 242 VAC 342 VDC 510 V 760 V 45 kA 2.08 kJ 0.0162 uF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x209x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 264 VAC 373 VDC 540 V 785 V 45 kA 2.235 kJ 0.0148 uF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x122x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 484 VAC 684 VDC 1 kV 1.52 kV 15 kA 800 J 1200 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x186x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 484 VAC 1 kV 1.52 kV 15 kA 800 J 1200 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x123x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 528 VAC 746 VDC 1.1 kV 1.57 kV 15 kA 860 J 1100 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x188x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 528 VAC 1.1 kV 1.57 kV 15 kA 860 J 1100 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x169x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 660 VAC 933 VDC 1.3 kV 1.9 kV 15 kA 900 J 1000 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x233x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 660 VAC 1.3 kV 1.9 kV 15 kA 900 J 1000 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x170x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 825 VAC 1.167 kVDC 1.6 kV 2.375 kV 20 kA 1.09 kJ 630 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x237x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 825 VAC 1.6 kV 2.375 kV 20 kA 1.09 kJ 630 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x172x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 990 VAC 1.4 kVDC 1.9 kV 2.85 kV 20 kA 1.32 kJ 580 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x242x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount 990 VAC 1.9 kV 2.85 kV 20 kA 1.32 kJ 580 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x174x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1.1 kVAC 1.55 kVDC 2.2 kV 3.325 kV 20 kA 1.46 kJ 500 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x247x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount 1.1 kVAC 2.2 kV 3.325 kV 20 kA 1.46 kJ 500 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x155x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 484 VAC 684 VDC 1 kV 1.52 kV 25 kA 1.36 kJ 2300 pF - 40 C + 70 C Bulk