Panasonic Varistors

Results: 1,393
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors 360V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 209 VAC 300 VDC 360 V 595 V 25 kA 325 J 3500 pF - 40 C + 85 C Bulk
Panasonic Varistors 390V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 227 VAC 320 VDC 390 V 650 V 25 kA 350 J 3000 pF - 40 C + 85 C Bulk
Panasonic Varistors 510V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 291 VAC 415 VDC 510 V 845 V 25 kA 405 J 2400 pF - 40 C + 85 C Bulk
Panasonic Varistors 620V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 350 VAC 505 VDC 620 V 1.025 kV 25 kA 415 J 2200 pF - 40 C + 85 C Bulk
Panasonic Varistors 680V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 381 VAC 560 VDC 680 V 1.12 kV 25 kA 450 J 2100 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorber Type E Non-Stocked
Min.: 100
Mult.: 100

ZNR MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 25 kA 500 J 2000 pF - 40 C + 85 C Bulk
Panasonic Varistors 750V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 418 VAC 615 VDC 750 V 1.24 kV 25 kA 500 J 2000 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK MOVs Chassis Mount Screw 130 VAC 170 VDC 200 V 340 V 40 mm 30 kA 260 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS Non-Stocked
Min.: 200
Mult.: 10

CK Varistors PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 44 mm 30 kA 300 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 44 mm 30 kA 300 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 44 mm 30 kA 340 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS Non-Stocked
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 44 mm 30 kA 405 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked
Min.: 20
Mult.: 10

CK Varistors PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 44 mm 30 kA 405 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS Non-Stocked
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 44 mm 30 kA 435 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 44 mm 30 kA 435 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS Non-Stocked
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 44 mm 30 kA 500 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked
Min.: 100
Mult.: 100

CK Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 44 mm 30 kA 500 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 44 mm 30 kA 505 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 44 mm 30 kA 505 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS Non-Stocked
Min.: 200
Mult.: 10

CK Varistors PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 44 mm 30 kA 515 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS Non-Stocked
Min.: 200
Mult.: 10

CK Varistors PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 44 mm 30 kA 560 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 44 mm 30 kA 560 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 30 kA 625 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked
Min.: 20
Mult.: 10

CK Varistors PCB Mount Radial 485 VAC 640 VDC 780 V 1.29 kV 44 mm 30 kA 650 J - 40 C + 85 C
Panasonic Varistors 40MM 820V SURGE ABSORBER W/TAB Non-Stocked
Min.: 200
Mult.: 10

CK Varistors PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 44 mm 30 kA 680 J - 40 C + 85 C