5 mm Varistors

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 115 VAC 35J 300V-CL 4500A-P 10,895In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 162 V to 198 V 300 V 14 mm 3 kA 35 J 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 100A 3000pF 10,570In Stock
Min.: 1
Mult.: 1
: 1,000

ZA MOVs PCB Mount Radial 4 VAC 535 VDC 11 V 22 V 7 mm 100 A 400 mJ 3000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250A 700pF 10,000In Stock
Min.: 1
Mult.: 1
: 1,000

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 7 mm 250 A 2.3 J 700 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 140V 900pF 6,242In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 140 VAC 180 VDC 198 V to 242 V 360 V 14 mm 4.5 kA 42 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 2,650In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 205 V 5 mm 100 A 3 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10V 250A 2000pF 7,709In Stock
Min.: 1
Mult.: 1
: 1,000

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 19.8 V 36 V 7 mm 250 A 0.8 J 2000 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 60 VAC 10J 165V-CL 2.5KA 4,408In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 110 V 165 V 10 mm 2.5 kA 10 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1000A 3900pF 3,964In Stock
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 14 mm 1 kA 10 J 3900 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 4,352In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 5 mm 400 A 5.5 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 110V 1200A 200pF 7,196In Stock
Min.: 1
Mult.: 1
: 1,000

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 300 V 7 mm 1.2 kA 10 J 200 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 60 VAC 20J 175V-CL 4500A 7,367In Stock
2,100Expected 2026-08-06
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 90 V to 110 V 175 V 14 mm 1.5 kA 20 J 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC 1.5J 36V-CL 500A-P 10,047In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 10 mm 500 A 1.5 J 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VAC 4.5J 93V-CL 500A-P 9,159In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 89 V 10 mm 500 A 4.5 J 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250A 700pF 10,401In Stock
Min.: 1
Mult.: 1
: 1,000

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 7 mm 250 A 2.3 J 700 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 60 VAC 5J 165V-CL 1200A-P 6,485In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 90 V to 117 V 165 V 7 mm 1.2 kA 2.5 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 75 VAC 6J 205V-CL 1200A-P 3,730In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 205 V 7 mm 400 A 6 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 75 VAC 33J 210V-CL 6500A- 84In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 210 V 20 mm 6.5 kA 33 J 1500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 75 VAC 12J 200V-CL 2500A 2,821In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 200 V 10 mm 1 kA 12 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 6 VAC .14J 37V-CL 50KA-PK 1,991In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 9 V to 16 V 37 V 5 mm 50 A 140 mJ 1200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 6 VAC .6J 34V-CL 100A-PK 4,872In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 16 V 34 V 7 mm 100 A 0.6 J 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 6 VAC 1.2J 30V-CL 250A-PK 5,244In Stock
1,000Expected 2026-08-24
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 9 V to 16 V 30 V 10 mm 250 A 1.2 J 6000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 95 VAC 8J 250V-CL 1200A-P 4,411In Stock
4,500Expected 2026-08-31
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 165 V 250 V 7 mm 400 A 8 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 95 VAC 45J 250V-CL 6500A 1,293In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 135 V to 165 V 250 V 20 mm 6.5 kA 45 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / LEAD FREE 4,990In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 165 V 250 V 10 mm 1 kA 15 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 95 VAC 20J 250V-CL 4500A 2,055In Stock
2,100Expected 2026-10-12
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 135 V to 165 V 255 V 14 mm 2 kA 20 J 1400 pF - 55 C + 85 C Bulk