6000 pF Varistors

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 50V 10000A 6000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

HMOV MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 145 V 20 mm 10 kA 80 J 6000 pF - 55 C + 125 C Bulk
Littelfuse Varistors 50V 10000A 6000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 50 VAC 65 VDC 90.2 V 145 V 20 mm 10 kA 80 J 6000 pF - 55 C + 125 C Reel
Littelfuse Varistors 50V 10000A 6000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

HMOV MOVs PCB Mount Radial 50 VAC 65 VDC 90.2 V 145 V 20 mm 10 kA 80 J 6000 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 50 VAC 65 VDC 90.2 V 145 V 23 mm 10 kA 80 J 6000 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 80 J 6000 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 3.5V 100A 6000pF Non-Stocked Lead-Time 17 Weeks
Min.: 2,500
Mult.: 2,500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 3.5 VDC 13 V 6000 pF - 55 C + 125 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 3.5 VDC 13 V 6000 pF - 55 C + 125 C Reel
Littelfuse Varistors 20V 1000A 6000pF Non-Stocked Lead-Time 14 Weeks
Min.: 3,750
Mult.: 750

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 65 V 14 mm 1 kA 6 J 6000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20V 1000A 6000pF Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 65 V 14 mm 1 kA 6 J 6000 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 20V 1000A 6000pF Non-Stocked Lead-Time 14 Weeks
Min.: 3,500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 14 mm 1 kA 6 J 6000 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 3,500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 65 V 5 mm 1 kA 6000 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 3,750
Mult.: 750

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 76 V 14 mm 1 kA 6000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 1000A 6000pF Non-Stocked Lead-Time 14 Weeks
Min.: 3,500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 76 V 14 mm 1 kA 6 J 6000 pF - 55 C + 85 C Reel
Littelfuse Varistors 25V 1000A 6000pF Non-Stocked Lead-Time 14 Weeks
Min.: 3,500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 76 V 14 mm 1 kA 6 J 6000 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 3,500
Mult.: 500
: 500

ZA 31 VDC 76 V 6000 pF Reel
Littelfuse Varistors 420V 70kA 6000pF Non-Stocked Lead-Time 15 Weeks
Min.: 60
Mult.: 20

CA MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 1.06 kV 60 mm 70 kA 6000 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 30 VAC 14J 2KA-PK Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 16.5 mm 2 kA 14 J 6000 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRST10D0500A014VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,000

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 4.3 J 6000 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D1000A030VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 16.5 mm 1 kA 12 J 6000 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D1000A030VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 16.5 mm 1 kA 12 J 6000 pF - 40 C + 85 C
YAGEO Varistors 510V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 30

53D MOVs Chassis Mount Screw 320 VAC 415 VDC 510 V 845 V 53 mm 70 kA 1150 J 6000 pF - 40 C + 85 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 2.5 J 6000 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 2,000
Mult.: 500

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 50 VAC 65 VDC 82 V 135 V 23 mm 6.5 kA 38 J 6000 pF - 40 C + 105 C Bulk
Littelfuse Varistors 20V 1000A 6000pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 20 VAC 26 VDC 64 V 16 mm 1 kA 6000 pF - 55 C + 125 C Bulk
Vishay / BC Components VDRH10G014BKE
Vishay / BC Components Varistors VDRH10D1000A014VKNLDSe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 12.5 mm 1 kA 3.2 J 6000 pF - 40 C + 125 C