3000 pF Varistors

Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3,500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 40 J 3000 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3,500
Mult.: 500
: 500
LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 40 J 3000 pF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3,500
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 40 J 3000 pF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1,800
Mult.: 600
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 15 J 3000 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 50V 6500A 3000pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1,800
Mult.: 600

HMOV MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 145 V 14 mm 6.5 kA 40 J 3000 pF - 55 C + 125 C Bulk
Littelfuse Varistors 50V 6500A 3000pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3,500
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 50 VAC 65 VDC 90.2 V 145 V 14 mm 6.5 kA 40 J 3000 pF - 55 C + 125 C Reel
Littelfuse Varistors 50V 6500A 3000pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1,800
Mult.: 600

HMOV MOVs PCB Mount Radial 50 VAC 65 VDC 90.2 V 145 V 14 mm 6.5 kA 40 J 3000 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3,500
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 50 VAC 65 VDC 90.2 V 145 V 17 mm 6.5 kA 40 J 3000 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3,500
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 40 J 3000 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 1,000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 10 mm 500 A 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 17V 500A 3000pF Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 10 mm 500 A 2.5 J 3000 pF - 55 C + 85 C Reel
Littelfuse Varistors 17V 500A 3000pF Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 10 mm 500 A 2.5 J 3000 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 10 mm 500 A 3000 pF - 55 C + 85 C Reel
Littelfuse Varistors 420V 40kA 3000pF Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HB34 MOVs PCB Mount Radial 420 VAC 560 VDC 1.13 kV 34 mm 40 kA 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 420 VAC 560 VDC 1.13 kV 34 mm 40 kA 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 9,000
Mult.: 3,000

ZA 535 VDC 22 V 3000 pF Bulk
Littelfuse Varistors 100A 3000pF Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

ZA MOVs PCB Mount Radial 4 VAC 535 VDC 22 V 7 mm 100 A 400 mJ 3000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA 535 VDC 22 V 3000 pF Reel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 150 A 400 mJ 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 8.5V 120A 3000pF AEC -Q200 0805 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4,000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 3000 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 8.5V 150A 3000pF AEC -Q200 0805 Non-Stocked Lead-Time 15 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 150 A 400 mJ 3000 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 3V 1 element 0805 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1,000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3 VDC 6.8 V 18 V 120 A 300 mJ 3000 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 3V 1 element 0805 Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3 VDC 6.8 V 18 V 120 A 300 mJ 3000 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 3V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3 VDC 6.8 V 18 V 150 A 400 mJ 3000 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 3V 1 element 1206 Non-Stocked Lead-Time 15 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

VCUG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3 VDC 6.8 V 18 V 150 A 400 mJ 3000 pF - 55 C + 125 C Reel