0.1 uF Bulk Varistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 9.4 mm 21.8V 3 Electrodes Plane 1,570In Stock
Min.: 1
Mult.: 1

VAR-18-P Ring Varistors PCB Mount SMD/SMT 21.8 V 9.4 mm 0.1 uF - 25 C + 85 C Bulk
KYOCERA AVX Varistors 18 DCWk Volt 1A 100nF 30% Var/Cap Combined AEC-Q200
1,000On Order
Min.: 1
Mult.: 1
Max.: 1,000

AMTS Varistor PCB Mount Through Hole 13 VAC 18 VDC 54 V 200 A 0.1 uF - 40 C + 85 C Bulk