Vishay / BC Components Varistors

Results: 719
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components VDRH14V060TLE
Vishay / BC Components Varistors VDRHS14D6000A060VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDRH MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 16.5 mm 6 kA 36 J 2300 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V060TME
Vishay / BC Components Varistors VDRHS14D6000A060VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDRH MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 16.5 mm 6 kA 36 J 2300 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V060TSE
Vishay / BC Components Varistors VDRHS14D6000A060VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDR MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 16.5 mm 6 kA 36 J 2300 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V075BSE
Vishay / BC Components Varistors VDRHS14D6000A075VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 16.5 mm 6 kA 44 J 1900 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V075TLE
Vishay / BC Components Varistors VDRHS14D6000A075VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750
VDRH MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 16.5 mm 6 kA 44 J 1900 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V115BSE
Vishay / BC Components Varistors VDRHS14D6000A115VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 115 VAC 150 VDC 180 V 300 V 16.5 mm 6 kA 65 J 1320 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V115TME
Vishay / BC Components Varistors VDRHS14D6000A115VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750
VDRH MOVs PCB Mount Radial 115 VAC 150 VDC 180 V 300 V 16.5 mm 6 kA 65 J 1320 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V130BSE
Vishay / BC Components Varistors VDRHS14D6000A130VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 16.5 mm 6 kA 70 J 1050 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V140BSE
Vishay / BC Components Varistors VDRHS14D6000A140VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 6 kA 78 J 950 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V150TSE
Vishay / BC Components Varistors VDRHS14D6000A150VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDRH MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 6 kA 84 J 850 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V175ALE
Vishay / BC Components Varistors VDRHS14D6000A175VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDR MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 6 kA 99 J 750 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V175BSE
Vishay / BC Components Varistors VDRHS14D6000A175VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 6 kA 99 J 750 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V195BSE
Vishay / BC Components Varistors VDRHS14D6000A195VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 195 VAC 250 VDC 300 V 505 V 16.5 mm 6 kA 105 J 690 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V210BSE
Vishay / BC Components Varistors VDRHS14D6000A210VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 550 V 16.5 mm 6 kA 115 J 610 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V210TSE
Vishay / BC Components Varistors VDRHS14D6000A210VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDRH MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 550 V 16.5 mm 6 kA 115 J 610 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V230ASE
Vishay / BC Components Varistors VDRHS14D6000A230VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 6 kA 130 J 540 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V230TSE
Vishay / BC Components Varistors VDRHS14D6000A230VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDRH MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 6 kA 130 J 540 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V250TLE
Vishay / BC Components Varistors VDRHS14D6000A250VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDR MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 6 kA 140 J 480 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V275ALE
Vishay / BC Components Varistors VDRHS14D6000A275VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 440 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V275BKE
Vishay / BC Components Varistors VDRHS14D6000A275VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 440 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V275TLE
Vishay / BC Components Varistors VDRHS14D6000A275VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 440 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V275TSE
Vishay / BC Components Varistors VDRHS14D6000A275VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 440 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V300ASE
Vishay / BC Components Varistors VDRHS14D6000A300VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V300BKE
Vishay / BC Components Varistors VDRHS14D6000A300VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V300TLE
Vishay / BC Components Varistors VDRHS14D6000A300VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Reel, Cut Tape